-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94Y3599
|
Newark | Inductor, 330Uh, Shielded, 0.73A, Inductance:330Μh, Rms Current (Irms):730Ma, Inductor Construction:Shielded, Saturation Current (Isat):750Ma, Product Range:Srr1050A Series, Dc Resistance Max:0.815Ohm, Inductance Tolerance:± 30% Rohs Compliant: Yes |Bourns SRR1050A-331Y Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7060 | Buy Now |
DISTI #
SRR1050A-331YCT-ND
|
DigiKey | FIXED IND 330UH 730MA 815MOHM SM Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
717 In Stock |
|
$0.5090 / $1.1800 | Buy Now |
DISTI #
SRR1050A-331Y
|
Avnet Americas | Power Inductor (SMD), 330 uH, ± 30%, 730 mA, Shielded, 750 mA, 10.2mm x 10mm x 4.8mm - Tape and Reel (Alt: SRR1050A-331Y) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.4163 / $0.5112 | Buy Now |
DISTI #
652-SRR1050A-331Y
|
Mouser Electronics | Power Inductors - SMD 330uH 30% 0.73A shdSMD AEC-Q200 RoHS: Compliant | 417 |
|
$0.5010 / $1.0700 | Buy Now |
DISTI #
V72:2272_17082410
|
Arrow Electronics | Inductor Power Shielded Wirewound 330uH 30% 100KHz Ferrite 0.73A 0.815Ohm DCR Automotive AEC-Q200 T/R Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1902 Container: Cut Strips | Americas - 1 |
|
$0.3061 / $0.4057 | Buy Now |
DISTI #
70912981
|
RS | Inductors, Fixed, 330uH 30% 0.73A shdSMD AEC-Q200 | Bourns SRR1050A-331Y RoHS: Compliant Min Qty: 700 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6200 / $0.7300 | RFQ |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 330uH 30% 100KHz Ferrite 730mA 815mOhm DCR Automotive T/R | 0 |
|
$0.4569 / $0.5298 | Buy Now |
DISTI #
SRR1050A-331Y
|
TTI | Power Inductors - SMD 330uH 30% 0.73A shdSMD AEC-Q200 pbFree: Pb-Free Min Qty: 700 Package Multiple: 700 Container: Reel | Americas - 0 |
|
$0.4900 / $0.5110 | Buy Now |
DISTI #
SRR1050A-331Y
|
Avnet Americas | Power Inductor (SMD), 330 uH, ± 30%, 730 mA, Shielded, 750 mA, 10.2mm x 10mm x 4.8mm - Tape and Reel (Alt: SRR1050A-331Y) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.4163 / $0.5112 | Buy Now |
DISTI #
SRR1050A-331Y
|
Avnet Abacus | Power Inductor (SMD), 330 uH, � 30%, 730 mA, Shielded, 750 mA, 10.2mm x 10mm x 4.8mm - Tape and Reel (Alt: SRR1050A-331Y) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 3 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRR1050A-331Y
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRR1050A-331Y
Bourns Inc
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 4039 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 4039 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.815 Ω | |
Inductance-Nom (L) | 330 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.8 mm | |
Package Length | 10.2 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 0.73 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 2 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |