-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94Y3600
|
Newark | Ind10.2X10X4.8Mm,39Uh30%2.25A,shdsmd /Tape & Reel - 13" Reel |Bourns SRR1050A-390Y Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7060 | Buy Now |
DISTI #
SRR1050A-390YCT-ND
|
DigiKey | FIXED IND 39UH 2.25A 106MOHM SMD Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
619 In Stock |
|
$0.5090 / $1.1800 | Buy Now |
DISTI #
SRR1050A-390Y
|
Avnet Americas | Power Inductor (SMD), 39 uH, ± 30%, 2.25 A, Shielded, 2.3 A, 10.2mm x 10mm x 4.8mm - Tape and Reel (Alt: SRR1050A-390Y) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.4163 / $0.5112 | Buy Now |
DISTI #
652-SRR1050A-390Y
|
Mouser Electronics | Power Inductors - SMD 39uH 30% 2.25A shdSMD AEC-Q200 RoHS: Compliant | 697 |
|
$0.5150 / $0.8500 | Buy Now |
DISTI #
E02:0323_10333014
|
Arrow Electronics | Inductor Power Shielded Wirewound 39uH 30% 100KHz Ferrite 2.25A 0.106Ohm DCR Automotive AEC-Q200 T/R Min Qty: 2100 Package Multiple: 700 Lead time: 14 Weeks Date Code: 2328 | Europe - 2100 |
|
$0.5533 / $0.5661 | Buy Now |
DISTI #
V72:2272_17082411
|
Arrow Electronics | Inductor Power Shielded Wirewound 39uH 30% 100KHz Ferrite 2.25A 0.106Ohm DCR Automotive AEC-Q200 T/R Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2221 Container: Cut Strips | Americas - 139 |
|
$0.5639 / $0.6061 | Buy Now |
DISTI #
V79:2366_27450476
|
Arrow Electronics | Inductor Power Shielded Wirewound 39uH 30% 100KHz Ferrite 2.25A 0.106Ohm DCR Automotive AEC-Q200 T/R Min Qty: 1 Package Multiple: 1 Date Code: 1706 | Americas - 5 |
|
$0.4268 / $0.5583 | Buy Now |
DISTI #
70912970
|
RS | Inductors, Fixed, 39uH 30% 2.25A shdSMD AEC-Q200 | Bourns SRR1050A-390Y RoHS: Compliant Min Qty: 700 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6200 / $0.7300 | RFQ |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 39uH 30% 100KHz Ferrite 2.25A 106mOhm DCR Automotive T/R | 0 |
|
$0.4569 / $0.5298 | Buy Now |
DISTI #
73156406
|
Verical | Inductor Power Shielded Wirewound 39uH 30% 100KHz Ferrite 2.25A 0.106Ohm DCR Automotive AEC-Q200 T/R Min Qty: 700 Package Multiple: 700 Date Code: 2328 | Americas - 2100 |
|
$0.5506 / $0.5634 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRR1050A-390Y
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRR1050A-390Y
Bourns Inc
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 4039 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 4039 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.106 Ω | |
Inductance-Nom (L) | 39 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.8 mm | |
Package Length | 10.2 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 2.25 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 6.8 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |