-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 82uH, 30%, 1 Element, Ferrite-Core, SMD, 4039, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK2527
|
Newark | Power Inductor, 82Uh, Shielded, 1.5A Rohs Compliant: Yes |Bourns SRR1050HA-820Y Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 700 |
|
$1.0100 / $1.6000 | Buy Now |
DISTI #
118-SRR1050HA-820YCT-ND
|
DigiKey | IND 82UH 30% 1.45A SHLD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
605 In Stock |
|
$0.5931 / $1.3300 | Buy Now |
DISTI #
SRR1050HA-820Y
|
Avnet Americas | Ind,10x10.2x4.8mm,82uH 30%,1.45A,shd - Tape and Reel (Alt: SRR1050HA-820Y) RoHS: Compliant Min Qty: 2800 Package Multiple: 2800 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.5062 / $0.5751 | Buy Now |
DISTI #
652-SRR1050HA-820Y
|
Mouser Electronics | Power Inductors - SMD Ind,10x10.2x4.8mm,82uH+/-30%,1.45A,shd AEC-Q | 1250 |
|
$0.5930 / $1.3300 | Buy Now |
DISTI #
V72:2272_27052660
|
Arrow Electronics | Inductor Power Shielded Wirewound 82uH 30% 100KHz Ferrite 1.45A 0.23Ohm DCR Automotive AEC-Q200 T/R Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2211 Container: Cut Strips | Americas - 675 |
|
$0.5194 / $0.5762 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5030 / $1.0530 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.5030 / $1.0530 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRR1050HA-820Y
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRR1050HA-820Y
Bourns Inc
General Purpose Inductor, 82uH, 30%, 1 Element, Ferrite-Core, SMD, 4039, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 4039 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.23 Ω | |
Inductance-Nom (L) | 82 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.8 mm | |
Package Length | 10.2 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Packing Method | TR, Embossed , 13 Inch | |
Rated Current-Max | 1.45 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 4.5 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |