-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 820uH, 10%, 1 Element, Ferrite-Core, SMD, 5050, CHIP, 5050
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61J9041
|
Newark | Inductor, ferrite,820Uh,10+% Tol,10-% Tol,5050-Case Rohs Compliant: Yes |Bourns SRR1205-821KL RoHS: Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4330 / $0.5860 | Buy Now |
DISTI #
SRR1205-821KL-ND
|
DigiKey | FIXED IND 820UH 300MA 3 OHM SMD Min Qty: 600 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5584 | Buy Now |
DISTI #
SRR1205-821KL
|
Avnet Americas | Ind Power Shielded Wirewound 820uH 10% 1KHz 5Q-Factor Ferrite 300mA T/R - Tape and Reel (Alt: SRR1205-821KL) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.3455 / $0.4618 | Buy Now |
DISTI #
652-SRR1205-821KL
|
Mouser Electronics | Power Inductors - SMD 820uH 10% SMD 1205 RoHS: Compliant | 0 |
|
$0.4830 / $0.8900 | Order Now |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 820uH 10% 1KHz 5Q-Factor Ferrite 300mA 3Ohm DCR T/R RoHS: Compliant | 0 |
|
$0.4089 / $0.5081 | Buy Now |
|
Master Electronics | Inductor Power Shielded Wirewound 820uH 10% 1KHz 5Q-Factor Ferrite 300mA 3Ohm DCR T/R RoHS: Compliant | 0 |
|
$0.4089 / $0.5081 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRR1205-821KL
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRR1205-821KL
Bourns Inc
General Purpose Inductor, 820uH, 10%, 1 Element, Ferrite-Core, SMD, 5050, CHIP, 5050
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 5050 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 5050 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 3 Ω | |
Inductance-Nom (L) | 820 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5.5 mm | |
Package Length | 12.7 mm | |
Package Style | SMT | |
Package Width | 12.7 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 0.3 A | |
Self Resonance Frequency | 1 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |