-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 1200uH, 10%, 1 Element, Ferrite-Core, SMD, 5050, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1812FS-122KLC | Coilcraft Inc | General Purpose Inductor, 1.2uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT | |
1812PS-122KLC | Coilcraft Inc | General Purpose Inductor, 1.2uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT | |
1812FS-122KLB | Coilcraft Inc | General Purpose Inductor, 1.2uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61J9047
|
Newark | Inductor, ferrite,1.2Mh,10+% Tol,10-% Tol,5050-Case Rohs Compliant: Yes |Bourns SRR1206-122KL RoHS: Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4330 / $0.5860 | Buy Now |
DISTI #
06X7714
|
Newark | Surface Mount Power Inductor, Srr1206 Series, 1.2 Mh, 10%, Shielded, 2.65 Ohm, 250 Ma Rohs Compliant: Yes |Bourns SRR1206-122KL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6550 / $0.8940 | Buy Now |
DISTI #
118-SRR1206-122KLCT-ND
|
DigiKey | FIXED IND 1.2MH 250MA 2.65OHM SM Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
158 In Stock |
|
$0.4598 / $1.0700 | Buy Now |
DISTI #
SRR1206-122KL
|
Avnet Americas | Power Inductor (SMD), 1.2 mH, ± 10%, 250 mA, Shielded, 510 mA, 12.7mm x 12.7mm x 6.5mm - Tape and Reel (Alt: SRR1206-122KL) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.3760 / $0.4618 | Buy Now |
DISTI #
652-SRR1206-122KL
|
Mouser Electronics | Power Inductors - SMD 1200uH 10% SMD RoHS: Compliant | 911 |
|
$0.3970 / $0.7800 | Buy Now |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 1.2mH 10% 1KHz 10Q-Factor Ferrite 250mA 2.65Ohm DCR T/R RoHS: Compliant | 0 |
|
$0.4138 / $0.5173 | Buy Now |
|
Bristol Electronics | 237 |
|
RFQ | ||
|
Quest Components | 189 |
|
$0.7940 / $1.5880 | Buy Now | |
DISTI #
SRR1206-122KL
|
Avnet Abacus | Power Inductor (SMD), 1.2 mH, � 10%, 250 mA, Shielded, 510 mA, 12.7mm x 12.7mm x 6.5mm - Tape and Reel (Alt: SRR1206-122KL) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Inductor Power Shielded Wirewound 1.2mH 10% 1KHz 10Q-Factor Ferrite 250mA 2.65Ohm DCR T/R RoHS: Compliant | 0 |
|
$0.4138 / $0.5173 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRR1206-122KL
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRR1206-122KL
Bourns Inc
General Purpose Inductor, 1200uH, 10%, 1 Element, Ferrite-Core, SMD, 5050, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 5050 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 5050 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 2.65 Ω | |
Inductance-Nom (L) | 1200 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 6.5 mm | |
Package Length | 12.7 mm | |
Package Style | SMT | |
Package Width | 12.7 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 0.25 A | |
Self Resonance Frequency | 1.5 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |