-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 680uH, 10%, 1 Element, Ferrite-Core, SMD, 5050, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK4557
|
Newark | Inductor, 680Uh, Shielded, 0.6A, Inductance:680Μh, Rms Current (Irms):600Ma, Inductor Construction:Shielded, Saturation Current (Isat):820Ma, Product Range:Srr1208 Series, Inductor Case/Package:-, Dc Resistance Max:1Ohm Rohs Compliant: Yes |Bourns SRR1208-681KL Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7370 | Buy Now |
DISTI #
61J9100
|
Newark | Inductor, 680Uh, Shielded, 0.6A, Inductance:680Μh, Rms Current (Irms):600Ma, Inductor Construction:Shielded, Saturation Current (Isat):820Ma, Product Range:Srr1208 Series, Inductor Case/Package:-, Dc Resistance Max:1Ohm Rohs Compliant: Yes |Bourns SRR1208-681KL Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4430 / $0.6000 | Buy Now |
DISTI #
SRR1208-681KLCT-ND
|
DigiKey | FIXED IND 680UH 600MA 1 OHM SMD Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
528 In Stock |
|
$0.4710 / $1.0900 | Buy Now |
DISTI #
SRR1208-681KL
|
Avnet Americas | Power Inductor (SMD), 680 uH, ± 10%, 600 mA, Shielded, 820 mA, 12.7mm x 12.7mm x 8.5mm - Tape and Reel (Alt: SRR1208-681KL) RoHS: Compliant Min Qty: 800 Package Multiple: 400 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3851 / $0.4730 | Buy Now |
DISTI #
652-SRR1208-681KL
|
Mouser Electronics | Power Inductors - SMD 680uH 10% SMD 1208 RoHS: Compliant | 219 |
|
$0.4000 / $1.0900 | Buy Now |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 680uH 10% 1KHz 13Q-Factor Ferrite 600mA 1Ohm DCR T/R RoHS: Compliant | 0 |
|
$0.4303 / $0.5298 | Buy Now |
DISTI #
SRR1208-681KL
|
Avnet Americas | Power Inductor (SMD), 680 uH, ± 10%, 600 mA, Shielded, 820 mA, 12.7mm x 12.7mm x 8.5mm - Tape and Reel (Alt: SRR1208-681KL) RoHS: Compliant Min Qty: 800 Package Multiple: 400 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3851 / $0.4730 | Buy Now |
DISTI #
SRR1208-681KL
|
Avnet Abacus | Power Inductor (SMD), 680 uH, � 10%, 600 mA, Shielded, 820 mA, 12.7mm x 12.7mm x 8.5mm - Tape and Reel (Alt: SRR1208-681KL) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 2 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
2333708RL
|
Farnell | INDUCTOR, 680UH, 10%, 0.6A, SMD RoHS: Compliant Min Qty: 10 Lead time: 35 Weeks, 1 Days Container: Reel | 0 |
|
$0.4722 / $0.7598 | Buy Now |
DISTI #
2333708
|
Farnell | INDUCTOR, 680UH, 10%, 0.6A, SMD RoHS: Compliant Min Qty: 1 Lead time: 35 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.4722 / $1.0135 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRR1208-681KL
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRR1208-681KL
Bourns Inc
General Purpose Inductor, 680uH, 10%, 1 Element, Ferrite-Core, SMD, 5050, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 5050 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 1 Ω | |
Inductance-Nom (L) | 680 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 8.5 mm | |
Package Length | 12.7 mm | |
Package Style | SMT | |
Package Width | 12.7 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 0.6 A | |
Self Resonance Frequency | 1.2 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |