-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 1000uH, 20%, 1 Element, Ferrite-Core, SMD, 4747, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH6062
|
Newark | Inductor, Shielded, 1000Uh, 0.75A, 20% Rohs Compliant: Yes |Bourns SRR1210-102M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1055 |
|
$0.8020 / $1.3000 | Buy Now |
DISTI #
SRR1210-102MCT-ND
|
DigiKey | FIXED IND 1MH 750MA 1.65 OHM SMD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2227 In Stock |
|
$0.5418 / $1.2600 | Buy Now |
DISTI #
SRR1210-102M
|
Avnet Americas | Power Inductor (SMD), 1 mH, ± 20%, 750 mA, Shielded, 700 mA, 12mm x 12mm x 10mm - Tape and Reel (Alt: SRR1210-102M) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.4431 / $0.5441 | Buy Now |
DISTI #
652-SRR1210-102M
|
Mouser Electronics | Power Inductors - SMD 1000uH 20% SMD 1210 RoHS: Compliant | 430 |
|
$0.5410 / $1.1800 | Buy Now |
DISTI #
V72:2272_06262531
|
Arrow Electronics | Inductor Power Shielded Wirewound 1000uH 20% 1KHz 22Q-Factor Ferrite 0.75A 1.65Ohm DCR T/R Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2045 Container: Cut Strips | Americas - 157 |
|
$0.4741 / $0.7247 | Buy Now |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 1mH 20% 1KHz 22Q-Factor Ferrite 750mA 1.65Ohm DCR T/R RoHS: Compliant |
750 In Stock |
|
$0.4775 / $0.6131 | Buy Now |
DISTI #
66422575
|
Verical | Inductor Power Shielded Wirewound 1000uH 20% 1KHz 22Q-Factor Ferrite 0.75A 1.65Ohm DCR T/R Min Qty: 250 Package Multiple: 250 Date Code: 2252 | Americas - 750 |
|
$0.7864 / $0.8515 | Buy Now |
DISTI #
61183566
|
Verical | Inductor Power Shielded Wirewound 1000uH 20% 1KHz 22Q-Factor Ferrite 0.75A 1.65Ohm DCR T/R Min Qty: 13 Package Multiple: 1 Date Code: 2045 | Americas - 157 |
|
$0.4741 / $0.6445 | Buy Now |
|
Bristol Electronics | 183 |
|
RFQ | ||
DISTI #
SRR1210-102M
|
Avnet Americas | Power Inductor (SMD), 1 mH, ± 20%, 750 mA, Shielded, 700 mA, 12mm x 12mm x 10mm - Tape and Reel (Alt: SRR1210-102M) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.4431 / $0.5441 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRR1210-102M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRR1210-102M
Bourns Inc
General Purpose Inductor, 1000uH, 20%, 1 Element, Ferrite-Core, SMD, 4747, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 4747 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 4747 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 1.65 Ω | |
Inductance-Nom (L) | 1000 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 10 mm | |
Package Length | 12 mm | |
Package Style | SMT | |
Package Width | 12 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 0.75 A | |
Self Resonance Frequency | 0.85 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |