-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 27uH, 20%, 1 Element, Ferrite-Core, SMD, 4747, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T0044
|
Newark | Inductor, Shielded, 27Uh, 4.2A, Smd, Inductance:27Μh, Rms Current (Irms):5A, Inductor Construction:Shielded, Saturation Current (Isat):4.2A, Product Range:Srr1210 Series, Inductor Case/Package:-, Dc Resistance Max:0.04Ohm Rohs Compliant: Yes |Bourns SRR1210-270M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1056 |
|
$0.4510 | Buy Now |
DISTI #
79AH6826
|
Newark | Ind12X12X10Mm,27Uh20%5A,shdsmd Rohs Compliant: Yes |Bourns SRR1210-270M Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 1500 |
|
$0.5100 / $0.6900 | Buy Now |
DISTI #
14P7293
|
Newark | Inductor, Shielded, 27Uh, 4.2A, Smd, Full Reel, Inductance:27Μh, Rms Current (Irms):5A, Inductor Construction:Shielded, Saturation Current (Isat):4.2A, Product Range:Srr1210 Series, Inductor Case/Package:-, Product Length:12Mm Rohs Compliant: Yes |Bourns SRR1210-270M Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5100 / $0.6900 | Buy Now |
DISTI #
SRR1210-270MCT-ND
|
DigiKey | FIXED IND 27UH 5A 40 MOHM SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3217 In Stock |
|
$0.5418 / $1.2600 | Buy Now |
DISTI #
SRR1210-270M
|
Avnet Americas | Power Inductor (SMD), 27 uH, ± 20%, 5 A, Shielded, 4.2 A, 12mm x 12mm x 10mm - Tape and Reel (Alt: SRR1210-270M) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 14 Weeks, 0 Days Container: Reel | 1500 |
|
RFQ | |
DISTI #
83T0044
|
Avnet Americas | Power Inductor (SMD), 27 uH, ± 20%, 5 A, Shielded, 4.2 A, 12mm x 12mm x 10mm - Product that comes on tape, but is not reeled (Alt: 83T0044) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 1056 Partner Stock |
|
$0.7590 | Buy Now |
DISTI #
652-SRR1210-270M
|
Mouser Electronics | Power Inductors - SMD 27uH 20% SMD 1210 RoHS: Compliant | 5135 |
|
$0.4600 / $0.7300 | Buy Now |
DISTI #
E02:0323_00119175
|
Arrow Electronics | Inductor Power Shielded Wirewound 27uH 20% 1KHz 16Q-Factor Ferrite 5A 0.04Ohm DCR T/R Min Qty: 250 Package Multiple: 250 Lead time: 14 Weeks Date Code: 2325 | Europe - 4250 |
|
$0.4403 / $0.4605 | Buy Now |
DISTI #
V36:1790_06262540
|
Arrow Electronics | Inductor Power Shielded Wirewound 27uH 20% 1KHz 16Q-Factor Ferrite 5A 0.04Ohm DCR T/R Min Qty: 250 Package Multiple: 250 Lead time: 14 Weeks Date Code: 2352 | Americas - 1750 |
|
$0.4677 / $0.4790 | Buy Now |
DISTI #
V72:2272_06262540
|
Arrow Electronics | Inductor Power Shielded Wirewound 27uH 20% 1KHz 16Q-Factor Ferrite 5A 0.04Ohm DCR T/R Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2225 Container: Cut Strips | Americas - 2 |
|
$0.4838 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRR1210-270M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRR1210-270M
Bourns Inc
General Purpose Inductor, 27uH, 20%, 1 Element, Ferrite-Core, SMD, 4747, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 4747 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 4747 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.04 Ω | |
Inductance-Nom (L) | 27 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 10 mm | |
Package Length | 12 mm | |
Package Style | SMT | |
Package Width | 12 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 5 A | |
Self Resonance Frequency | 6.5 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |