Part Details for SRR1210A-561M by Bourns Inc
Overview of SRR1210A-561M by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS3008-561MLC | Coilcraft Inc | General Purpose Inductor, 0.56uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT | |
LPS4018-561MLB | Coilcraft Inc | General Purpose Inductor, 0.56uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, ROHS COMPLIANT | |
LPS3008-561MRC | Coilcraft Inc | General Purpose Inductor, 0.56uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, CHIP, 1212, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for SRR1210A-561M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41Y0322
|
Newark | Surface Mount Power Inductor, Aec-Q200 Srr1210A Series, 560 H, 20%, Shielded, 0.9 Ohm, 1.1 A |Bourns SRR1210A-561M RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6030 / $0.7840 | Buy Now |
DISTI #
31Y4668
|
Newark | Surface Mount Power Inductor, Aec-Q200 Srr1210A Series, 560 H, 20%, Shielded, 0.9 Ohm, 1.1 A Rohs Compliant: Yes |Bourns SRR1210A-561M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.9530 / $1.6300 | Buy Now |
DISTI #
SRR1210A-561MCT-ND
|
DigiKey | FIXED IND 560UH 1.1A 900MOHM SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
479 In Stock |
|
$0.5661 / $1.4200 | Buy Now |
DISTI #
SRR1210A-561M
|
Avnet Americas | Power Inductor (SMD), 560 uH, ± 20%, 1.1 A, Shielded, 950 mA, 12mm x 12mm x 10mm - Tape and Reel (Alt: SRR1210A-561M) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.5661 / $0.6431 | Buy Now |
DISTI #
652-SRR1210A-561M
|
Mouser Electronics | Power Inductors - SMD 560uH 20% SMD 1210 AEC-Q200 RoHS: Compliant | 452 |
|
$0.6470 / $1.4900 | Buy Now |
DISTI #
70481023
|
RS | SMD Shieled Power Inductor, 560uH, 20%, SRR1210A | Bourns SRR1210A-561M RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7900 / $0.9200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5840 / $0.7200 | Buy Now |
DISTI #
SRR1210A-561M
|
Avnet Abacus | Power Inductor (SMD), 560 uH, � 20%, 1.1 A, Shielded, 950 mA, 12mm x 12mm x 10mm - Tape and Reel (Alt: SRR1210A-561M) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.5840 / $0.7200 | Buy Now |
Part Details for SRR1210A-561M
SRR1210A-561M CAD Models
SRR1210A-561M Part Data Attributes
|
SRR1210A-561M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRR1210A-561M
Bourns Inc
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 4747 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Case/Size Code | 4747 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.9 Ω | |
Inductance-Nom (L) | 560 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 10 mm | |
Package Length | 12 mm | |
Package Style | SMT | |
Package Width | 12 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 1.1 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 0.85 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |