-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 180uH, 10%, 1 Element, Ferrite-Core, SMD, 4949, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC3497
|
Newark | Power Inductor, 180Uh, 1.4A, Shielded, Inductance:180Μh, Rms Current (Irms):1.4A, Inductor Construction:Shielded, Saturation Current (Isat):1.4A, Product Range:Srr1260 Series, Power Inductor Case:12.5Mm X 12.5Mm X 6Mm, Dc Resistance Rohs Compliant: Yes |Bourns SRR1260-181K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1345 |
|
$0.5810 | Buy Now |
DISTI #
33M0075
|
Newark | Inductor, Shielded, 180Uh, 1.4A, Smd, Full Reel, Inductance:180Μh, Rms Current (Irms):1.4A, Inductor Construction:Shielded, Saturation Current (Isat):1.4A, Product Range:Srr1260 Series, Inductor Case/Package:-, Product Width:12.5Mmrohs Compliant: Yes |Bourns SRR1260-181K Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4790 / $0.6480 | Buy Now |
DISTI #
07W8492
|
Newark | Inductor, Shielded, 180Uh, 1.4A, Smd, Inductance:180Μh, Rms Current (Irms):1.4A, Inductor Construction:Shielded, Saturation Current (Isat):1.4A, Product Range:Srr1260 Series, Dc Resistance Max:0.32Ohm, Inductance Tolerance:± 10% Rohs Compliant: Yes |Bourns SRR1260-181K Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7550 | Buy Now |
DISTI #
SRR1260-181KCT-ND
|
DigiKey | FIXED IND 180UH 1.4A 320MOHM SMD Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3489 In Stock |
|
$0.5090 / $1.1800 | Buy Now |
DISTI #
SRR1260-181K
|
Avnet Americas | Power Inductor (SMD), 180 uH, ± 10%, 1.4 A, Shielded, 1.4 A, 12.5mm x 12.5mm x 6mm - Tape and Reel (Alt: SRR1260-181K) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.4163 / $0.5112 | Buy Now |
DISTI #
652-SRR1260-181K
|
Mouser Electronics | Power Inductors - SMD 180uH 10% SMD 1260 RoHS: Compliant | 2559 |
|
$0.5080 / $1.0800 | Buy Now |
DISTI #
E02:0323_00478499
|
Arrow Electronics | Inductor Power Shielded Wirewound 180uH 10% 1KHz 26Q-Factor Ferrite 1.4A 0.32Ohm DCR T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 600 Lead time: 14 Weeks Date Code: 2344 | Europe - 3000 |
|
$0.5084 / $0.5503 | Buy Now |
DISTI #
V72:2272_06262593
|
Arrow Electronics | Inductor Power Shielded Wirewound 180uH 10% 1KHz 26Q-Factor Ferrite 1.4A 0.32Ohm DCR T/R RoHS: Compliant Min Qty: 211 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2308 Container: Cut Strips | Americas - 600 |
|
$0.4271 / $0.4496 | Buy Now |
DISTI #
71279684
|
RS | Ind12.5x12.5x6mm,180uH10%1.4A, shdSMD | Bourns SRR1260-181K RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6200 / $0.7300 | RFQ |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 180uH 10% 1KHz 26Q-Factor Ferrite 1.4A 320mOhm DCR T/R RoHS: Compliant |
2400 In Stock |
|
$0.5070 / $0.6090 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRR1260-181K
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRR1260-181K
Bourns Inc
General Purpose Inductor, 180uH, 10%, 1 Element, Ferrite-Core, SMD, 4949, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 4949 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 4949 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.32 Ω | |
Inductance-Nom (L) | 180 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 6 mm | |
Package Length | 12.5 mm | |
Package Style | SMT | |
Package Width | 12.5 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 1.4 A | |
Self Resonance Frequency | 4.5 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |