-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 1uH, 30%, 1 Element, Ferrite-Core, SMD, 4949, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH6075
|
Newark | Inductor, 1Uh, Shielded, 9.4A Rohs Compliant: Yes |Bourns SRR1260-1R0Y RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 550 |
|
$0.7250 / $1.0800 | Buy Now |
DISTI #
33M0070
|
Newark | Ind12.5X12.5X6Mm,1Uh30%9.4A, shdsmd /Tape & Reel - 13" Reel Rohs Compliant: Yes |Bourns SRR1260-1R0Y RoHS: Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4790 / $0.6480 | Buy Now |
DISTI #
04P2010
|
Newark | Inductor, Shielded, 1Uh, 10A, Smd, Inductance:1µh, Rms Current (Irms):9.4A, Inductor Construction:Shielded, Saturation Current (Isat):10A, Product Range:Srr1260 Series, Dc Resistance Max:0.0078Ohm, Inductance Tolerance:± 30% Rohs Compliant: Yes |Bourns SRR1260-1R0Y RoHS: Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7490 | Buy Now |
DISTI #
SRR1260-1R0YCT-ND
|
DigiKey | FIXED IND 1UH 9.4A 7.8 MOHM SMD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2811 In Stock |
|
$0.5090 / $1.1800 | Buy Now |
DISTI #
SRR1260-1R0Y
|
Avnet Americas | Power Inductor (SMD), 1 uH, ± 30%, 9.4 A, Shielded, 10 A, 12.5mm x 12.5mm x 6mm - Tape and Reel (Alt: SRR1260-1R0Y) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.4163 / $0.5112 | Buy Now |
DISTI #
652-SRR1260-1R0Y
|
Mouser Electronics | Power Inductors - SMD 1uH 30% SMD 1260 RoHS: Compliant | 975 |
|
$0.5150 / $0.9500 | Buy Now |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 1uH 30% 100KHz 26Q-Factor Ferrite 9.4A 7.8mOhm DCR T/R RoHS: Compliant |
1200 In Stock |
|
$0.4393 / $0.5423 | Buy Now |
DISTI #
51542696
|
Verical | Inductor Power Shielded Wirewound 1uH 30% 100KHz 26Q-Factor Ferrite 9.4A 0.0078Ohm DCR T/R RoHS: Compliant Min Qty: 600 Package Multiple: 600 Date Code: 2032 | Americas - 1200 |
|
$0.5976 / $0.7050 | Buy Now |
DISTI #
SRR1260-1R0Y
|
TTI | Power Inductors - SMD 1uH 30% SMD 1260 pbFree: Pb-Free Min Qty: 600 Package Multiple: 600 Container: Reel | Americas - 0 |
|
$0.4590 / $0.5290 | Buy Now |
DISTI #
SRR1260-1R0Y
|
Avnet Abacus | Power Inductor (SMD), 1 uH, � 30%, 9.4 A, Shielded, 10 A, 12.5mm x 12.5mm x 6mm - Tape and Reel (Alt: SRR1260-1R0Y) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRR1260-1R0Y
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRR1260-1R0Y
Bourns Inc
General Purpose Inductor, 1uH, 30%, 1 Element, Ferrite-Core, SMD, 4949, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 4949 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 4949 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.0078 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 6 mm | |
Package Length | 12.5 mm | |
Package Style | SMT | |
Package Width | 12.5 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 9.4 A | |
Self Resonance Frequency | 100 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |
This table gives cross-reference parts and alternative options found for SRR1260-1R0Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SRR1260-1R0Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SRR1260A-1R0Y | General Purpose Inductor, | Bourns Inc | SRR1260-1R0Y vs SRR1260A-1R0Y |