SRR1260-1R2Y
Bourns Inc
Description: General Purpose Inductor, 1.2uH, 30%, 1 Element, Ferrite-Core, SMD, 4949, ROHS COMPLIANT

Overview of SRR1260-1R2Y by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Environmental Monitoring Industrial Automation

Price & Stock for SRR1260-1R2Y by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 02J3126
Newark Ind12.5X12.5X6Mm,1.2Uh30%9.2A, shdsmd /Tape & Reel - 13" Reel |Bourns SRR1260-1R2Y RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.6480
  • 1,000 $0.6230
  • 2,000 $0.5660
  • 4,000 $0.5080
  • 6,000 $0.4900
  • 10,000 $0.4790
$0.4790 / $0.6480 Buy Now
DISTI # SRR1260-1R2Y-ND
DigiKey FIXED IND 1.2UH 9.2A 8 MOHM SMD Min Qty: 600 Lead time: 14 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 600 $0.6181
$0.6181 Buy Now
DISTI # SRR1260-1R2Y
Avnet Americas Power Inductor (SMD), 1.2 uH, ? 30%, 9.2 A, Shielded, 9.8 A, 12.5mm x 12.5mm x 6mm - Tape and Reel (Alt: SRR1260-1R2Y) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 15 Weeks, 0 Days Container: Reel 0
  • 600 $0.5112
  • 1,200 $0.4629
  • 2,400 $0.4529
  • 3,600 $0.4429
  • 4,800 $0.4329
  • 6,000 $0.4229
  • 60,000 $0.4163
$0.4163 / $0.5112 Buy Now
DISTI # 652-SRR1260-1R2Y
Mouser Electronics Power Inductors - SMD 1.2uH 30% SMD 1260 RoHS: Compliant 197
  • 1 $0.6400
  • 10 $0.6340
  • 600 $0.4670
  • 1,200 $0.4570
  • 2,400 $0.4400
$0.4400 / $0.6400 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 600 $0.5726
  • 1,200 $0.5298
  • 3,000 $0.4928
  • 5,400 $0.4854
  • 7,800 $0.4781
  • 10,200 $0.4710
  • 15,000 $0.4639
  • 25,200 $0.4569
$0.4569 / $0.5726 Buy Now
DISTI # SRR1260-1R2Y
Avnet Abacus Power Inductor (SMD), 1.2 uH, � 30%, 9.2 A, Shielded, 9.8 A, 12.5mm x 12.5mm x 6mm - Tape and Reel (Alt: SRR1260-1R2Y) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 17 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
Master Electronics   RoHS: Compliant 0
  • 600 $0.5726
  • 1,200 $0.5298
  • 3,000 $0.4928
  • 5,400 $0.4854
  • 7,800 $0.4781
  • 10,200 $0.4710
  • 15,000 $0.4639
  • 25,200 $0.4569
$0.4569 / $0.5726 Buy Now

CAD Models for SRR1260-1R2Y by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SRR1260-1R2Y by Bourns Inc

SRR1260-1R2Y
Bourns Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Package Description
4949
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
15 Weeks
Samacsys Manufacturer
Bourns
Case/Size Code
4949
Construction
Rectangular
Core Material
FERRITE
DC Resistance
0.008 Ω
Inductance-Nom (L)
1.2 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
6 mm
Package Length
12.5 mm
Package Style
SMT
Package Width
12.5 mm
Packing Method
TR, EMBOSSED, 13 INCH
Rated Current-Max
9.2 A
Self Resonance Frequency
91.1 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
0.1 MHz
Tolerance
30%
Want to compare parts?
  1. SRR1260-1R2Y
    Bourns Inc
    General Purpose Inductor, 1.2uH, 30%, 1 Element, Ferrite-Core, SMD, 4949, ROHS COMPLIANT
    VS

Alternate Parts for SRR1260-1R2Y

This table gives cross-reference parts and alternative options found for SRR1260-1R2Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SRR1260-1R2Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SRR1260A-1R2Y General Purpose Inductor, Bourns Inc SRR1260-1R2Y vs SRR1260A-1R2Y

Related Parts for SRR1260-1R2Y

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SRR1260-1R2Y by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SRR1260-1R2Y by Bourns Inc

Select Manufacturer
Which Manufacturer of SRR1260-1R2Y would you like to use for your alert(s)?
  • Please alert me when SRR1260-1R2Y inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SRR1260-1R2Y alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SRR1260-1R2Y to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SRR1260-1R2Y alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SRR1260-1R2Y.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SRR1260-1R2Y by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: