-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 4949, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04P2018
|
Newark | Inductor, Shielded, 22Uh, 3.7A, Smd, Inductance:22Μh, Rms Current (Irms):4A, Inductor Construction:Shielded, Saturation Current (Isat):3.7A, Product Range:Srr1260 Series, Inductor Case/Package:-, Dc Resistance Max:0.043Ohm Rohs Compliant: Yes |Bourns SRR1260-220M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 468 |
|
$0.6910 | Buy Now |
DISTI #
02J3133
|
Newark | Inductor, Shielded, 22Uh, 3.7A, Smd, Full Reel, Inductance:22Μh, Rms Current (Irms):4A, Inductor Construction:Shielded, Saturation Current (Isat):3.7A, Product Range:Srr1260 Series, Inductor Case/Package:-, Product Length:12.5Mm Rohs Compliant: Yes |Bourns SRR1260-220M Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5420 / $0.5640 | Buy Now |
DISTI #
SRR1260-220MCT-ND
|
DigiKey | FIXED IND 22UH 4A 43 MOHM SMD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
29612 In Stock |
|
$0.5090 / $1.1800 | Buy Now |
DISTI #
SRR1260-220M
|
Avnet Americas | Power Inductor (SMD), 22 uH, ± 20%, 4 A, Shielded, 3.7 A, 12.5mm x 12.5mm x 6mm - Tape and Reel (Alt: SRR1260-220M) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 16 Weeks, 0 Days Container: Reel | 1200 |
|
RFQ | |
DISTI #
SRR1260-220M
|
Avnet Americas | Power Inductor (SMD), 22 uH, ± 20%, 4 A, Shielded, 3.7 A, 12.5mm x 12.5mm x 6mm - Tape and Reel (Alt: SRR1260-220M) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4500 / $0.5112 | Buy Now |
DISTI #
SRR1260-220M
|
Avnet Americas | Power Inductor (SMD), 22 uH, ± 20%, 4 A, Shielded, 3.7 A, 12.5mm x 12.5mm x 6mm - Tape and Reel (Alt: SRR1260-220M) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
04P2018
|
Avnet Americas | Power Inductor (SMD), 22 uH, ± 20%, 4 A, Shielded, 3.7 A, 12.5mm x 12.5mm x 6mm - Product that comes on tape, but is not reeled (Alt: 04P2018) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 4 Days Container: Ammo Pack | 468 Partner Stock |
|
$0.6910 | Buy Now |
DISTI #
652-SRR1260-220M
|
Mouser Electronics | Power Inductors - SMD 22uH 20% SMD 1260 RoHS: Compliant | 6462 |
|
$0.5020 / $0.6300 | Buy Now |
DISTI #
70277063
|
RS | Inductor, Power, Shielded, Wirewound, 22uH, 20%, 4A | Bourns SRR1260-220M RoHS: Compliant Min Qty: 600 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 600 |
|
$0.5000 / $0.6400 | Buy Now |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 22uH 20% 1KHz 29Q-Factor Ferrite 4A 43mOhm DCR T/R RoHS: Compliant |
6190 In Stock |
|
$0.4753 / $0.5324 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRR1260-220M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRR1260-220M
Bourns Inc
General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 4949, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 4949 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 4949 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.043 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 6 mm | |
Package Length | 12.5 mm | |
Package Style | SMT | |
Package Width | 12.5 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 4 A | |
Self Resonance Frequency | 13.4 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |