-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core, SMD, 4949, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SRR1260-221KCT-ND
|
DigiKey | FIXED IND 220UH 1.38A 380MOHM SM Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
51548 In Stock |
|
$0.4500 / $0.8300 | Buy Now |
DISTI #
652-SRR1260-221K
|
Mouser Electronics | Power Inductors - SMD 220uH 10% SMD 1260 RoHS: Compliant | 2728 |
|
$0.4320 / $0.6300 | Buy Now |
DISTI #
V36:1790_06262709
|
Arrow Electronics | Inductor Power Shielded Wirewound 220uH 10% 1KHz 22Q-Factor Ferrite 1.38A 0.38Ohm DCR T/R Min Qty: 600 Package Multiple: 600 Lead time: 16 Weeks Date Code: 2210 | Americas - 11400 |
|
$0.4290 | Buy Now |
DISTI #
E02:0323_00478505
|
Arrow Electronics | Inductor Power Shielded Wirewound 220uH 10% 1KHz 22Q-Factor Ferrite 1.38A 0.38Ohm DCR T/R Min Qty: 600 Package Multiple: 600 Lead time: 16 Weeks Date Code: 2346 | Europe - 3600 |
|
$0.4057 / $0.4308 | Buy Now |
DISTI #
V72:2272_06262709
|
Arrow Electronics | Inductor Power Shielded Wirewound 220uH 10% 1KHz 22Q-Factor Ferrite 1.38A 0.38Ohm DCR T/R Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2052 Container: Cut Strips | Americas - 287 |
|
$0.4333 / $0.6254 | Buy Now |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 220uH 10% 1KHz 22Q-Factor Ferrite 1.38A 380mOhm DCR T/R RoHS: Compliant |
6000 In Stock |
|
$0.4390 / $0.5140 | Buy Now |
DISTI #
71031275
|
Verical | Inductor Power Shielded Wirewound 220uH 10% 1KHz 22Q-Factor Ferrite 1.38A 0.38Ohm DCR T/R Min Qty: 600 Package Multiple: 600 Date Code: 2210 | Americas - 11400 |
|
$0.4290 | Buy Now |
DISTI #
62405911
|
Verical | Inductor Power Shielded Wirewound 220uH 10% 1KHz 22Q-Factor Ferrite 1.38A 0.38Ohm DCR T/R Min Qty: 600 Package Multiple: 600 Date Code: 2213 | Americas - 6000 |
|
$0.5761 / $0.7139 | Buy Now |
DISTI #
76477489
|
Verical | Inductor Power Shielded Wirewound 220uH 10% 1KHz 22Q-Factor Ferrite 1.38A 0.38Ohm DCR T/R Min Qty: 600 Package Multiple: 600 Date Code: 2346 | Americas - 3600 |
|
$0.4039 / $0.4288 | Buy Now |
DISTI #
69263940
|
Verical | Inductor Power Shielded Wirewound 220uH 10% 1KHz 22Q-Factor Ferrite 1.38A 0.38Ohm DCR T/R Min Qty: 63 Package Multiple: 1 Date Code: 2225 | Americas - 825 |
|
$0.4913 / $0.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRR1260-221K
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRR1260-221K
Bourns Inc
General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core, SMD, 4949, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 4949 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 4949 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.38 Ω | |
Inductance-Nom (L) | 220 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 6 mm | |
Package Length | 12.5 mm | |
Package Style | SMT | |
Package Width | 12.5 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 1.38 A | |
Self Resonance Frequency | 4.2 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |