SRR1260-271K
Bourns Inc
Description: General Purpose Inductor, 270uH, 10%, 1 Element, Ferrite-Core, SMD, 4949, ROHS COMPLIANT

Overview of SRR1260-271K by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 15 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

Available Datasheets

Part # Manufacturer Description Datasheet
SLR1075-271KEB Coilcraft Inc General Purpose Inductor,
SLR1075-271KEC Coilcraft Inc General Purpose Inductor,
SLR1190-271KEC Coilcraft Inc General Purpose Inductor,

Price & Stock for SRR1260-271K by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 92AH6078
Newark Inductor, 270Uh, Shielded, 1.3A Rohs Compliant: Yes |Bourns SRR1260-271K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 344
  • 1 $1.3200
  • 10 $0.9100
  • 25 $0.8540
  • 50 $0.7970
  • 100 $0.7400
$0.7400 / $1.3200 Buy Now
DISTI # 33M0078
Newark Inductor, Shielded, 270Uh, 1.2A, Smd, Full Reel, Inductance:270µh, Rms Current (Irms):1.3A, Inductor Construction:Shielded, Saturation Current (Isat):1.2A, Product Range:Srr1260 Series, Inductor Case/Package:-, Product Width:12.5Mmrohs Compliant: Yes |Bourns SRR1260-271K RoHS: Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 600 $0.5810
  • 1,200 $0.5670
$0.5670 / $0.5810 Buy Now
DISTI # SRR1260-271KCT-ND
DigiKey FIXED IND 270UH 1.3A 450MOHM SMD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 25919
In Stock
  • 1 $1.1800
  • 10 $1.0000
  • 25 $0.9088
  • 50 $0.8544
  • 100 $0.7090
  • 250 $0.6545
  • 600 $0.6181
  • 1,200 $0.5636
  • 3,000 $0.5454
  • 6,000 $0.5272
  • 15,000 $0.5090
$0.5090 / $1.1800 Buy Now
DISTI # SRR1260-271K
Avnet Americas Power Inductor (SMD), 270 uH, ? 10%, 1.3 A, Shielded, 1.2 A, 12.5mm x 12.5mm x 6mm - Tape and Reel (Alt: SRR1260-271K) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 15 Weeks, 0 Days Container: Reel 0
  • 600 $0.5112
  • 1,200 $0.4629
  • 2,400 $0.4529
  • 3,600 $0.4429
  • 4,800 $0.4329
  • 6,000 $0.4229
  • 60,000 $0.4163
$0.4163 / $0.5112 Buy Now
DISTI # 652-SRR1260-271K
Mouser Electronics Power Inductors - SMD 270uH 10% SMD 1260 RoHS: Compliant 4002
  • 1 $1.1800
  • 10 $0.6880
  • 100 $0.5810
  • 600 $0.5440
  • 1,200 $0.5050
  • 2,400 $0.4930
  • 9,600 $0.4920
$0.4920 / $1.1800 Buy Now
DISTI # 71279685
RS Ind12.5x12.5x6mm,270uH10%1.3A, shdSMD | Bourns SRR1260-271K RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk 0
  • 600 $0.7300
  • 6,000 $0.7000
  • 30,000 $0.6600
  • 60,000 $0.6200
$0.6200 / $0.7300 RFQ
Onlinecomponents.com Inductor Power Shielded Wirewound 270uH 10% 1KHz 20Q-Factor Ferrite 1.3A 450mOhm DCR T/R RoHS: Compliant 600 In Stock
  • 600 $0.5423
  • 1,200 $0.5056
  • 3,000 $0.4738
  • 5,400 $0.4667
  • 7,800 $0.4597
  • 10,200 $0.4528
  • 15,000 $0.4460
  • 25,200 $0.4393
$0.4393 / $0.5423 Buy Now
DISTI # 51514290
Verical Inductor Power Shielded Wirewound 270uH 10% 1KHz 20Q-Factor Ferrite 1.3A 0.45Ohm DCR T/R RoHS: Compliant Min Qty: 600 Package Multiple: 600 Date Code: 2026 Americas - 600
  • 600 $0.7050
  • 1,200 $0.6573
  • 3,000 $0.6159
  • 5,400 $0.6067
  • 7,800 $0.5976
$0.5976 / $0.7050 Buy Now
DISTI # 64028215
Verical Inductor Power Shielded Wirewound 270uH 10% 1KHz 20Q-Factor Ferrite 1.3A 0.45Ohm DCR T/R RoHS: Compliant Min Qty: 33 Package Multiple: 1 Date Code: 2233 Americas - 33
  • 33 $0.4960
$0.4960 Buy Now
Bristol Electronics   4554
RFQ
DISTI # SRR1260-271K
TTI Power Inductors - SMD 270uH 10% SMD 1260 pbFree: Pb-Free Min Qty: 600 Package Multiple: 600 Container: Reel Americas - 1800
In Stock
  • 600 $0.5270
  • 1,200 $0.4810
  • 3,000 $0.4720
  • 5,400 $0.4630
  • 15,000 $0.4540
$0.4540 / $0.5270 Buy Now
DISTI # SMC-SRR1260-271K
Sensible Micro Corporation AS6081 Certified Vendor, 1 Yr Warranty RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1252+ Container: Tape & Reel 367
RFQ
DISTI # SRR1260-271K
Avnet Abacus Power Inductor (SMD), 270 uH, � 10%, 1.3 A, Shielded, 1.2 A, 12.5mm x 12.5mm x 6mm - Tape and Reel (Alt: SRR1260-271K) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 18 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
DISTI # C1S134601428742
Chip1Stop Inductor Surface Mount RoHS: Compliant 33
  • 33 $0.5620
$0.5620 Buy Now
Master Electronics Inductor Power Shielded Wirewound 270uH 10% 1KHz 20Q-Factor Ferrite 1.3A 450mOhm DCR T/R RoHS: Compliant 600 In Stock
  • 600 $0.5423
  • 1,200 $0.5056
  • 3,000 $0.4738
  • 5,400 $0.4667
  • 7,800 $0.4597
  • 10,200 $0.4528
  • 15,000 $0.4460
  • 25,200 $0.4393
$0.4393 / $0.5423 Buy Now

CAD Models for SRR1260-271K by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SRR1260-271K by Bourns Inc

SRR1260-271K
Bourns Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Package Description
4949
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
15 Weeks
Samacsys Manufacturer
Bourns
Case/Size Code
4949
Construction
Rectangular
Core Material
FERRITE
DC Resistance
0.45 Ω
Inductance-Nom (L)
270 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
6 mm
Package Length
12.5 mm
Package Style
SMT
Package Width
12.5 mm
Packing Method
TR, EMBOSSED, 13 INCH
Rated Current-Max
1.3 A
Self Resonance Frequency
3.6 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
0.001 MHz
Tolerance
10%
Want to compare parts?
  1. SRR1260-271K
    Bourns Inc
    General Purpose Inductor, 270uH, 10%, 1 Element, Ferrite-Core, SMD, 4949, ROHS COMPLIANT
    VS

Related Parts for SRR1260-271K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SRR1260-271K by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SRR1260-271K by Bourns Inc

Select Manufacturer
Which Manufacturer of SRR1260-271K would you like to use for your alert(s)?
  • Please alert me when SRR1260-271K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SRR1260-271K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SRR1260-271K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SRR1260-271K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SRR1260-271K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SRR1260-271K by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: