-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 6.8uH, 30%, 1 Element, Ferrite-Core, SMD, 4949, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33M0085
|
Newark | Ind12.5X12.5X6Mm,6.8Uh30%6.3A, shdsmd /Tape & Reel - 13" Reel Rohs Compliant: Yes |Bourns SRR1260-6R8Y RoHS: Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4790 / $0.6480 | Buy Now |
DISTI #
04P2026
|
Newark | Inductor, Shielded, 6.8Uh, 6.5A, Smd, Inductance:6.8µh, Rms Current (Irms):6.3A, Inductor Construction:Shielded, Saturation Current (Isat):6.5A, Product Range:Srr1260 Series, Inductor Case/Package:-, Dc Resistance Max:0.018Ohm Rohs Compliant: Yes |Bourns SRR1260-6R8Y RoHS: Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6840 | Buy Now |
DISTI #
SRR1260-6R8YCT-ND
|
DigiKey | FIXED IND 6.8UH 6.3A 18 MOHM SMD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15791 In Stock |
|
$0.5090 / $1.1800 | Buy Now |
DISTI #
SRR1260-6R8Y
|
Avnet Americas | Power Inductor (SMD), 6.8 uH, ? 30%, 6.3 A, Shielded, 6.5 A, 12.5mm x 12.5mm x 6mm - Tape and Reel (Alt: SRR1260-6R8Y) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.4163 / $0.5112 | Buy Now |
DISTI #
652-SRR1260-6R8Y
|
Mouser Electronics | Power Inductors - SMD 6.8uH 30% SMD 1260 RoHS: Compliant | 769 |
|
$0.4570 / $0.7100 | Buy Now |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 6.8uH 30% 100KHz 20Q-Factor Ferrite 6.3A 18mOhm DCR T/R RoHS: Compliant |
480 In Stock |
|
$0.4520 / $0.6076 | Buy Now |
DISTI #
51508804
|
Verical | Inductor Power Shielded Wirewound 6.8uH 30% 100KHz 20Q-Factor Ferrite 6.3A 0.018Ohm DCR T/R RoHS: Compliant Min Qty: 480 Package Multiple: 480 Date Code: 2025 | Americas - 480 |
|
$0.6057 / $0.7181 | Buy Now |
DISTI #
61309387
|
Verical | Inductor Power Shielded Wirewound 6.8uH 30% 100KHz 20Q-Factor Ferrite 6.3A 0.018Ohm DCR T/R RoHS: Compliant Min Qty: 202 Package Multiple: 1 Date Code: 2204 | Americas - 352 |
|
$0.4271 / $0.5091 | Buy Now |
|
Bristol Electronics | 285 |
|
RFQ | ||
|
Quest Components | 228 |
|
$0.7232 / $1.8080 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRR1260-6R8Y
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRR1260-6R8Y
Bourns Inc
General Purpose Inductor, 6.8uH, 30%, 1 Element, Ferrite-Core, SMD, 4949, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 4949 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 4949 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.018 Ω | |
Inductance-Nom (L) | 6.8 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 6 mm | |
Package Length | 12.5 mm | |
Package Style | SMT | |
Package Width | 12.5 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 6.3 A | |
Self Resonance Frequency | 28.2 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |