-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 82uH, 20%, 1 Element, Ferrite-Core, SMD, 4949, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TL820MJ/R | Rochester Electronics LLC | Replacement for Texas Instruments part number TL820MJ/R. Buy from authorized manufacturer Rochester Electronics. | |
TL820MJ/B | Rochester Electronics LLC | TL820 - Dual Differential Comparator | |
SLC7530S-820ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y5645
|
Newark | Power Inductor, 82Uh, Shielded, 1.95A, Inductance:82µh, Rms Current (Irms):1.95A, Inductor Construction:Shielded, Saturation Current (Isat):1.9A, Product Range:Srr1260 Series, Inductor Case/Package:-, Dc Resistance Max:0.145Ohm Rohs Compliant: Yes |Bourns SRR1260-820M RoHS: Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7060 | Buy Now |
DISTI #
02J3144
|
Newark | Ind12.5X12.5X6Mm,82Uh20%1.95A, shdsmd /Tape & Reel - 13" Reel Rohs Compliant: Yes |Bourns SRR1260-820M RoHS: Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4790 / $0.6480 | Buy Now |
DISTI #
79AH6835
|
Newark | Ind12.5X12.5X6Mm,82Uh20%1.95A, shdsmd Rohs Compliant: Yes |Bourns SRR1260-820M RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4680 / $0.6090 | Buy Now |
DISTI #
118-SRR1260-820MCT-ND
|
DigiKey | FIXED IND 82UH 1.95A 145MOHM SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2339 In Stock |
|
$0.5090 / $1.1800 | Buy Now |
DISTI #
SRR1260-820M
|
Avnet Americas | Power Inductor (SMD), 82 uH, ± 20%, 1.95 A, Shielded, 1.9 A, 12.5mm x 12.5mm x 6mm - Tape and Reel (Alt: SRR1260-820M) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.4163 / $0.5112 | Buy Now |
DISTI #
652-SRR1260-820M
|
Mouser Electronics | Power Inductors - SMD 82uH 20% SMD 1260 RoHS: Compliant | 861 |
|
$0.5080 / $1.1800 | Buy Now |
DISTI #
71279689
|
RS | Ind12.5x12.5x6mm,82uH20%1.95A, shdSMD | Bourns SRR1260-820M RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0000 / $1.1800 | RFQ |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 82uH 20% 1KHz 25Q-Factor Ferrite 1.95A 145mOhm DCR T/R RoHS: Compliant |
1200 In Stock |
|
$0.4393 / $0.5423 | Buy Now |
DISTI #
67505782
|
Verical | Inductor Power Shielded Wirewound 82uH 20% 1KHz 25Q-Factor Ferrite 1.95A 0.145Ohm DCR T/R RoHS: Compliant Min Qty: 600 Package Multiple: 600 Date Code: 2304 | Americas - 1200 |
|
$0.5976 / $0.7050 | Buy Now |
|
Bristol Electronics | 600 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRR1260-820M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRR1260-820M
Bourns Inc
General Purpose Inductor, 82uH, 20%, 1 Element, Ferrite-Core, SMD, 4949, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 4949 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 4949 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.145 Ω | |
Inductance-Nom (L) | 82 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 6 mm | |
Package Length | 12.5 mm | |
Package Style | SMT | |
Package Width | 12.5 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 1.95 A | |
Self Resonance Frequency | 6.85 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |