-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLC1049-101MLB | Coilcraft Inc | General Purpose Inductor, 0.1uH, 20%, 1 Element, Ferrite-Core, SMD, 4027, CHIP, 4027, ROHS COMPLIANT | |
SLC7530D-101MLC | Coilcraft Inc | General Purpose Inductor, 0.1uH, 20%, 2 Element, Ferrite-Core, SMD, 567-30M, CHIP,7567-30M, ROHS COMPLIANT | |
XEL4020-101MEB | Coilcraft Inc | General Purpose Inductor, 20%, 1 Element, Composite-Core, SMD, 1616, CHIP, 1616, HALOGEN FREE AND ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X7789
|
Newark | Surface Mount Power Inductor, Aec-Q200 Srr1260A Series, 100 H, 20%, Shielded, 0.18 Ohm, 1.7 A Rohs Compliant: Yes |Bourns SRR1260A-101M RoHS: Compliant Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5250 / $0.6200 | Buy Now |
DISTI #
06X7788
|
Newark | Inductor, 100Uh, Shielded, 1.7A, Inductance:100µh, Rms Current (Irms):1.7A, Inductor Construction:Shielded, Saturation Current (Isat):1.7A, Product Range:Srr1260A Series, Dc Resistance Max:0.18Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Bourns SRR1260A-101M RoHS: Compliant Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7740 | Buy Now |
DISTI #
SRR1260A-101MCT-ND
|
DigiKey | FIXED IND 100UH 1.7A 180MOHM SMD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1656 In Stock |
|
$0.5583 / $1.3000 | Buy Now |
DISTI #
SRR1260A-101M
|
Avnet Americas | Power Inductor (SMD), 100 uH, ? 20%, 1.7 A, Shielded, 1.7 A, 12.5mm x 12.5mm x 6mm - Tape and Reel (Alt: SRR1260A-101M) RoHS: Compliant Min Qty: 2400 Package Multiple: 600 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.4565 / $0.5606 | Buy Now |
DISTI #
652-SRR1260A-101M
|
Mouser Electronics | Power Inductors - SMD 100uH 20% SMD 1260 AEC-Q200 RoHS: Compliant | 2376 |
|
$0.5640 / $0.9100 | Buy Now |
|
Onlinecomponents.com | Power Inductor (SMD), 100 uH, ± 20%, 1.7 A, Shielded, 1.7 A, 12.5mm x 12.5mm x 6mm RoHS: Compliant |
2400 In Stock |
|
$0.5010 / $0.6280 | Buy Now |
DISTI #
66597117
|
Verical | Inductor Power Shielded Wirewound 100uH 20% 1KHz 26Q-Factor Ferrite 1.7A 0.18Ohm DCR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 600 Package Multiple: 600 Date Code: 2252 | Americas - 103200 |
|
$0.4602 / $0.4978 | Buy Now |
DISTI #
67593284
|
Verical | Inductor Power Shielded Wirewound 100uH 20% 1KHz 26Q-Factor Ferrite 1.7A 0.18Ohm DCR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 600 Package Multiple: 600 Date Code: 2314 | Americas - 2400 |
|
$0.6812 / $0.8164 | Buy Now |
DISTI #
64028214
|
Verical | Inductor Power Shielded Wirewound 100uH 20% 1KHz 26Q-Factor Ferrite 1.7A 0.18Ohm DCR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 212 Package Multiple: 1 Date Code: 2236 | Americas - 2288 |
|
$0.4684 / $0.4922 | Buy Now |
DISTI #
SRR1260A-101M
|
TTI | Power Inductors - SMD 100uH 20% SMD 1260 AEC-Q200 pbFree: Pb-Free Min Qty: 600 Package Multiple: 600 Container: Reel |
Americas - 5400 In Stock |
|
$0.4570 / $0.5140 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRR1260A-101M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRR1260A-101M
Bourns Inc
General Purpose Inductor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 4949 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 4949 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.18 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 6 mm | |
Package Length | 12.5 mm | |
Package Style | SMT | |
Package Width | 12.5 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 1.7 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 6.07 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |