-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F0561K8(S)-3B4-E1-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion) |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87X9472
|
Newark | Surface Mount Power Inductor, Aec-Q200 Srr1260A Series, 560 H, 10%, Shielded, 1 Ohm, 880 Ma Rohs Compliant: Yes |Bourns SRR1260A-561K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8480 / $1.4600 | Buy Now |
DISTI #
06X7839
|
Newark | Surface Mount Power Inductor, Aec-Q200 Srr1260A Series, 560 H, 10%, Shielded, 1 Ohm, 880 Ma |Bourns SRR1260A-561K RoHS: Not Compliant Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5250 / $0.6200 | Buy Now |
DISTI #
06X7838
|
Newark | Ind12.5X12.5X6Mm,560Uh10%0.88A, shdsmd |Bourns SRR1260A-561K RoHS: Not Compliant Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7740 | Buy Now |
DISTI #
SRR1260A-561KCT-ND
|
DigiKey | FIXED IND 560UH 880MA 1 OHM SMD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1750 In Stock |
|
$0.4601 / $1.3000 | Buy Now |
DISTI #
SRR1260A-561K
|
Avnet Americas | Power Inductor (SMD), 560 uH, ± 10%, 880 mA, Shielded, 800 mA, 12.5mm x 12.5mm x 6mm - Tape and Reel (Alt: SRR1260A-561K) RoHS: Compliant Min Qty: 2400 Package Multiple: 600 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.4565 / $0.5606 | Buy Now |
DISTI #
652-SRR1260A-561K
|
Mouser Electronics | Power Inductors - SMD 560uH 10% SMD 1260 AEC-Q200 RoHS: Compliant | 0 |
|
$0.4930 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5010 / $0.6280 | Buy Now |
DISTI #
SRR1260A-561K
|
Avnet Abacus | Power Inductor (SMD), 560 uH, � 10%, 880 mA, Shielded, 800 mA, 12.5mm x 12.5mm x 6mm - Tape and Reel (Alt: SRR1260A-561K) RoHS: Compliant Min Qty: 2400 Package Multiple: 600 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.5010 / $0.6280 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRR1260A-561K
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRR1260A-561K
Bourns Inc
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 4949 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 4949 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 1 Ω | |
Inductance-Nom (L) | 560 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 6 mm | |
Package Length | 12.5 mm | |
Package Style | SMT | |
Package Width | 12.5 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 0.88 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 2.4 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |
This table gives cross-reference parts and alternative options found for SRR1260A-561K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SRR1260A-561K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SRR1260-561K | General Purpose Inductor, 560uH, 10%, 1 Element, Ferrite-Core, SMD, 4949, ROHS COMPLIANT | Bourns Inc | SRR1260A-561K vs SRR1260-561K |