-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X7851
|
Newark | Surface Mount Power Inductor, Aec-Q200 Srr1260A Series, 8.2 H, 30%, Shielded, 0.0195 Ohm, 5.7 A |Bourns SRR1260A-8R2Y Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5250 / $0.6200 | Buy Now |
DISTI #
06X7850
|
Newark | Ind12.5X12.5X6Mm,8.2Uh30%5.7A, shdsmd /Tape & Reel - 13" Reel |Bourns SRR1260A-8R2Y Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7740 | Buy Now |
DISTI #
SRR1260A-8R2YCT-ND
|
DigiKey | FIXED IND 8.2UH 5.7A 19.5MOHM SM Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1846 In Stock |
|
$0.5583 / $1.3000 | Buy Now |
DISTI #
SRR1260A-8R2Y
|
Avnet Americas | Power Inductor (SMD), 8.2 uH, ± 30%, 5.7 A, Shielded, 5.8 A, 12.5mm x 12.5mm x 6mm - Tape and Reel (Alt: SRR1260A-8R2Y) RoHS: Compliant Min Qty: 2400 Package Multiple: 600 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.4565 / $0.5606 | Buy Now |
DISTI #
652-SRR1260A-8R2Y
|
Mouser Electronics | Power Inductors - SMD 8.2uH 30% SMD 1260 AEC-Q200 RoHS: Compliant | 3795 |
|
$0.5640 / $1.3000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5010 / $0.6280 | Buy Now |
DISTI #
SRR1260A-8R2Y
|
TTI | Power Inductors - SMD 8.2uH 30% SMD 1260 AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 2400 Package Multiple: 600 Container: Reel | Americas - 0 |
|
$0.5030 / $0.5580 | Buy Now |
DISTI #
SRR1260A-8R2Y
|
Avnet Abacus | Power Inductor (SMD), 8.2 uH, � 30%, 5.7 A, Shielded, 5.8 A, 12.5mm x 12.5mm x 6mm - Tape and Reel (Alt: SRR1260A-8R2Y) RoHS: Compliant Min Qty: 2400 Package Multiple: 600 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.5010 / $0.6280 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRR1260A-8R2Y
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRR1260A-8R2Y
Bourns Inc
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 4949 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 4949 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.0195 Ω | |
Inductance-Nom (L) | 8.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 6 mm | |
Package Length | 12.5 mm | |
Package Style | SMT | |
Package Width | 12.5 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 5.7 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 24 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |