-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 4949, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07W8493
|
Newark | Inductor, Shielded, 10Uh, 6.3A, Smd, Inductance:10Μh, Rms Current (Irms):6A, Inductor Construction:Shielded, Saturation Current (Isat):6.3A, Product Range:Srr1280 Series, Inductor Case/Package:-, Dc Resistance Max:0.0195Ohm Rohs Compliant: Yes |Bourns SRR1280-100M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 120 |
|
$0.7110 / $1.0600 | Buy Now |
DISTI #
33M0091
|
Newark | Inductor, Shielded, 10Uh, 6.3A, Smd, Full Reel, Inductance:10Μh, Rms Current (Irms):6A, Inductor Construction:Shielded, Saturation Current (Isat):6.3A, Product Range:Srr1280 Series, Inductor Case/Package:-, Product Length:12.5Mm Rohs Compliant: Yes |Bourns SRR1280-100M Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5530 / $0.5770 | Buy Now |
DISTI #
SRR1280-100MCT-ND
|
DigiKey | FIXED IND 10UH 6A 19.5 MOHM SMD Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
103710 In Stock |
|
$0.5594 / $1.1800 | Buy Now |
DISTI #
SRR1280-100M
|
Avnet Americas | Power Inductor (SMD), 10 uH, ± 20%, 6 A, Shielded, 6.3 A, 12.5mm x 12.5mm x 7.5mm - Tape and Reel (Alt: SRR1280-100M) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 16 Weeks, 0 Days Container: Reel | 7600 |
|
$0.3851 | Buy Now |
DISTI #
SRR1280-100M
|
Avnet Americas | Power Inductor (SMD), 10 uH, ± 20%, 6 A, Shielded, 6.3 A, 12.5mm x 12.5mm x 7.5mm - Tape and Reel (Alt: SRR1280-100M) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4500 / $0.5112 | Buy Now |
DISTI #
SRR1280-100M
|
Avnet Americas | Power Inductor (SMD), 10 uH, ± 20%, 6 A, Shielded, 6.3 A, 12.5mm x 12.5mm x 7.5mm - Tape and Reel (Alt: SRR1280-100M) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
07W8493
|
Avnet Americas | Power Inductor (SMD), 10 uH, ± 20%, 6 A, Shielded, 6.3 A, 12.5mm x 12.5mm x 7.5mm - Product that comes on tape, but is not reeled (Alt: 07W8493) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 4 Days Container: Ammo Pack | 120 Partner Stock |
|
$0.6250 / $0.7700 | Buy Now |
DISTI #
652-SRR1280-100M
|
Mouser Electronics | Power Inductors - SMD 10uH 20% SMD 1280 RoHS: Compliant | 0 |
|
$0.4940 / $1.0500 | Order Now |
DISTI #
E02:0323_00119280
|
Arrow Electronics | Inductor Power Shielded Wirewound 10uH 20% 1KHz 24Q-Factor Ferrite 6A 0.0195Ohm DCR T/R Min Qty: 400 Package Multiple: 400 Lead time: 16 Weeks Date Code: 2404 | Europe - 2000 |
|
$0.5336 / $0.5943 | Buy Now |
DISTI #
70277071
|
RS | Inductor, Power, Shielded, Wirewound, 10uH, 20%, 6A | Bourns SRR1280-100M RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 400 |
|
$0.7800 / $1.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRR1280-100M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRR1280-100M
Bourns Inc
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 4949, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 4949 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.0195 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 7.5 mm | |
Package Length | 12.5 mm | |
Package Style | SMT | |
Package Width | 12.5 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 6 A | |
Self Resonance Frequency | 17 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |