Part Details for SRR1280-271V5K by Bourns Inc
Overview of SRR1280-271V5K by Bourns Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SRR1280-271V5K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SRR1280-271V5K
|
Avnet Americas | Ind Power Shielded Wirewound 270uH 10% 100KHz 20Q-Factor Ferrite 1.2A T/R - Tape and Reel (Alt: SRR1280-271V5K) RoHS: Compliant Min Qty: 1600 Package Multiple: 400 Container: Reel | 0 |
|
RFQ | |
DISTI #
SRR1280-271KL
|
Avnet Americas | Ind Power Shielded Wirewound 270uH 10% 100KHz 20Q-Factor Ferrite 1.2A T/R - Tape and Reel (Alt: SRR1280-271KL) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Reel | 0 |
|
RFQ | |
DISTI #
SRR1280-271V5K
|
Avnet Americas | Ind Power Shielded Wirewound 270uH 10% 100KHz 20Q-Factor Ferrite 1.2A T/R - Tape and Reel (Alt: SRR1280-271V5K) RoHS: Compliant Min Qty: 1600 Package Multiple: 400 Container: Reel | 0 |
|
RFQ | |
DISTI #
SRR1280-271KL
|
Avnet Americas | Ind Power Shielded Wirewound 270uH 10% 100KHz 20Q-Factor Ferrite 1.2A T/R - Tape and Reel (Alt: SRR1280-271KL) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Reel | 0 |
|
RFQ |