-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 330uH, 10%, 1 Element, Ferrite-Core, SMD, 4949, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SRR1280-331KLCT-ND
|
DigiKey | FIXED IND 330UH 1.1A 600MOHM SMD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11200 In Stock |
|
$0.5090 / $1.1800 | Buy Now |
DISTI #
SRR1280-331K
|
Avnet Americas | Power Inductor (SMD), 330 uH, ± 10%, 1.1 A, Shielded, 1.4 A, 12.5mm x 12.5mm x 7.5mm - Tape and Reel (Alt: SRR1280-331K) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4163 / $0.5112 | Buy Now |
DISTI #
SRR1280-331K
|
Avnet Americas | Power Inductor (SMD), 330 uH, ± 10%, 1.1 A, Shielded, 1.4 A, 12.5mm x 12.5mm x 7.5mm - Tape and Reel (Alt: SRR1280-331K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4500 / $0.5112 | Buy Now |
DISTI #
87W6031
|
Avnet Americas | Power Inductor (SMD), 330 uH, ± 10%, 1.1 A, Shielded, 1.4 A, 12.5mm x 12.5mm x 7.5mm - Product that comes on tape, but is not reeled (Alt: 87W6031) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Ammo Pack | 5 Partner Stock |
|
$0.6500 / $0.6860 | Buy Now |
DISTI #
652-SRR1280-331K
|
Mouser Electronics | Power Inductors - SMD 330uH 10% SMD 1280 RoHS: Compliant | 5205 |
|
$0.4780 / $1.0100 | Buy Now |
DISTI #
70277079
|
RS | Inductor, Power, Shielded, Wirewound, 330uH, 10%, 1.1A | Bourns SRR1280-331K RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 400 |
|
$0.4700 / $0.6700 | Buy Now |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 330uH 10% 1KHz 18Q-Factor Ferrite 1.1A 600mOhm DCR T/R RoHS: Compliant |
4920 In Stock |
|
$0.4520 / $0.5524 | Buy Now |
|
Bristol Electronics | Min Qty: 5 | 96 |
|
$0.4219 / $1.1250 | Buy Now |
|
Bristol Electronics | 453 |
|
RFQ | ||
|
Quest Components | 1 ELEMENT, 330UH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 1200 |
|
$0.5000 / $1.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRR1280-331K
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRR1280-331K
Bourns Inc
General Purpose Inductor, 330uH, 10%, 1 Element, Ferrite-Core, SMD, 4949, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 4949 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.6 Ω | |
Inductance-Nom (L) | 330 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 7.5 mm | |
Package Length | 12.5 mm | |
Package Style | SMT | |
Package Width | 12.5 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 1.1 A | |
Self Resonance Frequency | 2.9 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |