SRR1280-821K
Bourns Inc
Description: General Purpose Inductor, 820uH, 10%, 1 Element, Ferrite-Core, SMD, 4949, ROHS COMPLIANT

Overview of SRR1280-821K by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 11 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
AD7821KRZ Analog Devices 8 BIT ADC IC
AD7821KPZ Analog Devices 8-BIT ATC CONVERTER IC
AD7821KPZ-REEL Analog Devices 8-BIT ATC CONVERTER IC

Price & Stock for SRR1280-821K by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 06X7881
Newark Surface Mount Power Inductor, Srr1280 Series, 820 H, 10%, Shielded, 1.5 Ohm, 700 Ma Rohs Compliant: Yes |Bourns SRR1280-821K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 2698
  • 1 $0.3990
  • 10 $0.3990
  • 25 $0.3990
  • 50 $0.3990
  • 100 $0.3990
$0.3990 Buy Now
DISTI # 33M0124
Newark Inductor, Shielded, 820Uh, 940Ma, Smd, Full Reel, Inductance:820µh, Rms Current (Irms):700Ma, Inductor Construction:Shielded, Saturation Current (Isat):940Ma, Product Range:Srr1280 Series, Inductor Case/Package:- Rohs Compliant: Yes |Bourns SRR1280-821K RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 400 $0.5200
  • 800 $0.5090
  • 1,600 $0.4920
  • 2,400 $0.4750
$0.4750 / $0.5200 Buy Now
DISTI # SRR1280-821KLCT-ND
DigiKey FIXED IND 820UH 700MA 1.5OHM SMD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 1839
In Stock
  • 1 $1.1800
  • 10 $1.0000
  • 25 $0.9088
  • 50 $0.8544
  • 100 $0.7090
  • 400 $0.6545
  • 800 $0.5818
  • 1,200 $0.5636
  • 2,800 $0.5454
  • 10,000 $0.5090
$0.5090 / $1.1800 Buy Now
DISTI # 06X7881
Avnet Americas Power Inductor (SMD), 820 uH, ± 10%, 700 mA, Shielded, 940 mA, 12.5mm x 12.5mm x 7.5mm - Product that comes on tape, but is not reeled (Alt: 06X7881) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 4 Days Container: Ammo Pack 2698 Partner Stock
  • 1 $1.3200
  • 10 $0.9810
  • 25 $0.9250
  • 50 $0.8670
  • 100 $0.8110
$0.8110 / $1.3200 Buy Now
DISTI # SRR1280-821K
Avnet Americas Power Inductor (SMD), 820 uH, ± 10%, 700 mA, Shielded, 940 mA, 12.5mm x 12.5mm x 7.5mm - Tape and Reel (Alt: SRR1280-821K) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 25 Weeks, 0 Days Container: Reel 0
  • 400 $0.5112
  • 800 $0.4629
  • 1,600 $0.4529
  • 2,400 $0.4429
  • 3,200 $0.4329
  • 4,000 $0.4229
  • 40,000 $0.4163
$0.4163 / $0.5112 Buy Now
DISTI # 652-SRR1280-821K
Mouser Electronics Power Inductors - SMD 820uH 10% SMD 1280 RoHS: Compliant 999
  • 1 $1.1800
  • 10 $0.8550
  • 100 $0.6920
  • 400 $0.5110
  • 800 $0.4890
  • 2,400 $0.4570
$0.4570 / $1.1800 Buy Now
Onlinecomponents.com Inductor Power Shielded Wirewound 820uH 10% 1KHz 20Q-Factor Ferrite 700mA 1.5Ohm DCR T/R RoHS: Compliant 1200 On Order
  • 400 $0.5423
  • 800 $0.5056
  • 1,200 $0.4980
  • 2,800 $0.4738
  • 5,200 $0.4667
  • 7,600 $0.4597
  • 10,000 $0.4528
  • 15,200 $0.4460
$0.4460 / $0.5423 Buy Now
Quest Components 1 ELEMENT, 820UH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD 1200
  • 1 $1.2500
  • 126 $0.6500
  • 463 $0.5000
$0.5000 / $1.2500 Buy Now
DISTI # SRR1280-821K
TTI Power Inductors - SMD 820uH 10% SMD 1280 pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Reel Americas - 400
In Stock
  • 400 $0.5060
  • 800 $0.4840
  • 1,200 $0.4750
  • 2,400 $0.4520
  • 10,000 $0.4440
$0.4440 / $0.5060 Buy Now
DISTI # SRR1280-821K
Avnet Abacus Power Inductor (SMD), 820 uH, � 10%, 700 mA, Shielded, 940 mA, 12.5mm x 12.5mm x 7.5mm - Tape and Reel (Alt: SRR1280-821K) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 28 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
Master Electronics Inductor Power Shielded Wirewound 820uH 10% 1KHz 20Q-Factor Ferrite 700mA 1.5Ohm DCR T/R RoHS: Compliant 1200 On Order
  • 400 $0.5423
  • 800 $0.5056
  • 1,200 $0.4980
  • 2,800 $0.4738
  • 5,200 $0.4667
  • 7,600 $0.4597
  • 10,000 $0.4528
  • 15,200 $0.4460
$0.4460 / $0.5423 Buy Now

CAD Models for SRR1280-821K by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SRR1280-821K by Bourns Inc

SRR1280-821K
Bourns Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Package Description
CHIP
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
22 Weeks, 4 Days
Samacsys Manufacturer
Bourns
Case/Size Code
4949
Construction
Rectangular
Core Material
FERRITE
DC Resistance
1.5 Ω
Inductance-Nom (L)
820 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
7.5 mm
Package Length
12.5 mm
Package Style
SMT
Package Width
12.5 mm
Packing Method
TR, EMBOSSED, 13 INCH
Rated Current-Max
0.7 A
Self Resonance Frequency
1.4 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Finish
TIN OVER NICKEL
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
0.001 MHz
Tolerance
10%
Want to compare parts?
  1. SRR1280-821K
    Bourns Inc
    General Purpose Inductor, 820uH, 10%, 1 Element, Ferrite-Core, SMD, 4949, ROHS COMPLIANT
    VS

Related Parts for SRR1280-821K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SRR1280-821K by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SRR1280-821K by Bourns Inc

Select Manufacturer
Which Manufacturer of SRR1280-821K would you like to use for your alert(s)?
  • Please alert me when SRR1280-821K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SRR1280-821K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SRR1280-821K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SRR1280-821K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SRR1280-821K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SRR1280-821K by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: