-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X7891
|
Newark | Surface Mount Power Inductor, Aec-Q200 Srr1280A Series, 120 H, 10%, Shielded, 0.2 Ohm, 1.95 A |Bourns SRR1280A-121K Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5560 / $0.6570 | Buy Now |
DISTI #
06X7890
|
Newark | Ind12.5X12.5X7.5Mm,120Uh10%1.95A, shdsmd /Tape & Reel - 13" Reel |Bourns SRR1280A-121K Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.9240 | Buy Now |
DISTI #
SRR1280A-121KCT-ND
|
DigiKey | FIXED IND 120UH 1.95A 200MOHM SM Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5912 / $1.3700 | Buy Now |
DISTI #
SRR1280A-121K
|
Avnet Americas | Power Inductor (SMD), 120 uH, ± 10%, 1.95 A, Shielded, 1.95 A, 12.5mm x 12.5mm x 7.5mm - Tape and Reel (Alt: SRR1280A-121K) RoHS: Compliant Min Qty: 2400 Package Multiple: 400 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.5226 / $0.5937 | Buy Now |
DISTI #
652-SRR1280A-121K
|
Mouser Electronics | Power Inductors - SMD 120uH 10% SMD 1280 AEC-Q200 RoHS: Compliant | 1262 |
|
$0.5020 / $1.4800 | Buy Now |
DISTI #
V72:2272_06262765
|
Arrow Electronics | Inductor Power Shielded Wirewound 120uH 10% 1KHz 16Q-Factor Ferrite 1.95A 0.2Ohm DCR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1816 Container: Cut Strips | Americas - 2163 |
|
$0.0180 / $0.0689 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.5190 / $1.0870 | Buy Now | |
DISTI #
27107018
|
Verical | Inductor Power Shielded Wirewound 120uH 10% 1KHz 16Q-Factor Ferrite 1.95A 0.2Ohm DCR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 86 Package Multiple: 1 Date Code: 1816 | Americas - 2163 |
|
$0.0180 / $0.0192 | Buy Now |
DISTI #
SRR1280A-121K
|
Avnet Americas | Power Inductor (SMD), 120 uH, ± 10%, 1.95 A, Shielded, 1.95 A, 12.5mm x 12.5mm x 7.5mm - Tape and Reel (Alt: SRR1280A-121K) RoHS: Compliant Min Qty: 2400 Package Multiple: 400 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.5226 / $0.5937 | Buy Now |
|
Chip1Cloud | FIXED IND 120UH 1.95A 200MOHM SM | 1990 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRR1280A-121K
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRR1280A-121K
Bourns Inc
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 4949 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.2 Ω | |
Inductance-Nom (L) | 120 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 7.5 mm | |
Package Length | 12.5 mm | |
Package Style | SMT | |
Package Width | 12.5 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 1.95 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 4.3 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |