-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87X9506
|
Newark | Surface Mount Power Inductor, Aec-Q200 Srr1280A Series, 8.2 H, 30%, Shielded, 0.0205 Ohm, 6.2 A Rohs Compliant: Yes |Bourns SRR1280A-8R2Y RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 311 |
|
$0.9300 / $1.3000 | Buy Now |
DISTI #
06X7933
|
Newark | Surface Mount Power Inductor, Aec-Q200 Srr1280A Series, 8.2 H, 30%, Shielded, 0.0205 Ohm, 6.2 A |Bourns SRR1280A-8R2Y RoHS: Not Compliant Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5560 / $0.6570 | Buy Now |
DISTI #
SRR1280A-8R2YCT-ND
|
DigiKey | FIXED IND 8.2UH 6.2A 20.5MOHM SM Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2695 In Stock |
|
$0.5912 / $1.3700 | Buy Now |
DISTI #
SRR1280A-8R2Y
|
Avnet Americas | Power Inductor (SMD), 8.2 uH, ? 30%, 6.2 A, Shielded, 6.8 A, 12.5mm x 12.5mm x 7.5mm - Tape and Reel (Alt: SRR1280A-8R2Y) RoHS: Compliant Min Qty: 2400 Package Multiple: 400 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.5226 / $0.5937 | Buy Now |
DISTI #
652-SRR1280A-8R2Y
|
Mouser Electronics | Power Inductors - SMD 8.2uH 30% SMD 1280 AEC-Q200 RoHS: Compliant | 4067 |
|
$0.5580 / $1.1500 | Buy Now |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 8.2uH 30% 100KHz 22Q-Factor Ferrite 6.2A 20.5mOhm DCR Automotive T/R RoHS: Compliant | 0 |
|
$0.5190 / $1.0870 | Buy Now |
DISTI #
42658051
|
Verical | Inductor Power Shielded Wirewound 8.2uH 30% 100KHz 22Q-Factor Ferrite 6.2A 0.0205Ohm DCR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 2028 | Americas - 313 |
|
$0.5090 / $0.7108 | Buy Now |
DISTI #
SRR1280A-8R2Y
|
TTI | Power Inductors - SMD 8.2uH 30% SMD 1280 AEC-Q200 pbFree: Pb-Free Min Qty: 2400 Package Multiple: 400 Container: Reel | Americas - 0 |
|
$0.6500 | Buy Now |
DISTI #
SRR1280A-8R2Y
|
Avnet Abacus | Power Inductor (SMD), 8.2 uH, � 30%, 6.2 A, Shielded, 6.8 A, 12.5mm x 12.5mm x 7.5mm - Tape and Reel (Alt: SRR1280A-8R2Y) RoHS: Compliant Min Qty: 2400 Package Multiple: 400 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S134600827186
|
Chip1Stop | Inductor Power Shielded Wirewound 8.2uH 30% 100KHz 22Q-Factor Ferrite 6.2A 20.5mOhm DCR Automotive T/R RoHS: Compliant | 313 |
|
$0.5540 / $0.8770 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRR1280A-8R2Y
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRR1280A-8R2Y
Bourns Inc
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 4949 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.0205 Ω | |
Inductance-Nom (L) | 8.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 7.5 mm | |
Package Length | 12.5 mm | |
Package Style | SMT | |
Package Width | 12.5 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 6.2 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 20 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |