-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 7255, CHIP, 7255, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04P2035
|
Newark | Inductor, Shielded, 220Uh, 1.9A, Smd, Inductance:220Μh, Rms Current (Irms):1A, Inductor Construction:Shielded, Saturation Current (Isat):1.9A, Product Range:Srr1806 Series, Dc Resistance Max:0.51Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Bourns SRR1806-221M Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5350 | Buy Now |
DISTI #
49H7444
|
Newark | Inductor, Shielded, 220Uh, 1.9A, Smd, Full Reel, Inductance:220Μh, Rms Current (Irms):1A, Inductor Construction:Shielded, Saturation Current (Isat):1.9A, Product Range:Srr1806 Series, Dc Resistance Max:0.51Ohm, Product Length:18.3Mm Rohs Compliant: Yes |Bourns SRR1806-221M Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4570 / $0.4780 | Buy Now |
DISTI #
118-SRR1806-221MCT-ND
|
DigiKey | FIXED IND 220UH 1A 510 MOHM SMD Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
155 In Stock |
|
$0.5090 / $1.1800 | Buy Now |
DISTI #
SRR1806-221M
|
Avnet Americas | Power Inductor (SMD), 220 uH, ± 20%, 1 A, Shielded, 1.9 A, 18.3mm x 14mm x 6.8mm - Tape and Reel (Alt: SRR1806-221M) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3832 / $0.5112 | Buy Now |
DISTI #
652-SRR1806-221M
|
Mouser Electronics | Power Inductors - SMD 220uH 20% SMD 1806 RoHS: Compliant | 330 |
|
$0.4390 / $1.1800 | Buy Now |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 220uH 20% 100KHz 29Q-Factor Ferrite 1A 510mOhm DCR T/R RoHS: Compliant | 0 |
|
$0.4651 / $0.6120 | Buy Now |
|
Bristol Electronics | Min Qty: 5 | 165 |
|
$0.4219 / $1.1250 | Buy Now |
|
Quest Components | Inductor, Ferrite Core, 220uh, 20±% | 132 |
|
$0.4500 / $1.5000 | Buy Now |
DISTI #
SRR1806-221M
|
TTI | Power Inductors - SMD 220uH 20% SMD 1806 pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Reel |
Americas - 2000 In Stock |
|
$0.4660 / $0.5090 | Buy Now |
DISTI #
SRR1806-221M
|
Avnet Americas | Power Inductor (SMD), 220 uH, ± 20%, 1 A, Shielded, 1.9 A, 18.3mm x 14mm x 6.8mm - Tape and Reel (Alt: SRR1806-221M) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3832 / $0.5112 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRR1806-221M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRR1806-221M
Bourns Inc
General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 7255, CHIP, 7255, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 7255 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 7255 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.51 Ω | |
Inductance-Nom (L) | 220 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 6.8 mm | |
Package Length | 18.3 mm | |
Package Style | SMT | |
Package Width | 14 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 1 A | |
Self Resonance Frequency | 3.5 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DCR IS MEASERED AT 20 % TOLERANCE | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |