-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 10uH, 30%, 1 Element, Ferrite-Core, SMD, 1515, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK4578
|
Newark | Inductor, 10Uh, Shielded, 0.65A, Inductance:10Μh, Rms Current (Irms):650Ma, Inductor Construction:Shielded, Saturation Current (Isat):500Ma, Product Range:Srr3011 Series, Inductor Case/Package:-, Dc Resistance Max:0.28Ohm Rohs Compliant: Yes |Bourns SRR3011-100YL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1200 |
|
$0.2650 | Buy Now |
DISTI #
61J9108
|
Newark | Inductor, 10Uh, Shielded, 0.65A, Inductance:10Μh, Rms Current (Irms):650Ma, Inductor Construction:Shielded, Saturation Current (Isat):500Ma, Product Range:Srr3011 Series, Inductor Case/Package:-, Dc Resistance Max:0.28Ohm Rohs Compliant: Yes |Bourns SRR3011-100YL Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2970 / $0.3960 | Buy Now |
DISTI #
57AC3502
|
Newark | Power Inductor, 10Uh, 0.65A, Shielded, Inductance:10Μh, Rms Current (Irms):650Ma, Inductor Construction:Shielded, Saturation Current (Isat):500Ma, Product Range:Srr3011 Series, Power Inductor Case:3.8Mm X 3.8Mm X 1.15Mm, Dc Rohs Compliant: Yes |Bourns SRR3011-100YL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.4300 / $0.6700 | Buy Now |
DISTI #
SRR3011-100YLCT-ND
|
DigiKey | FIXED IND 10UH 650MA 280MOHM SMD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6694 In Stock |
|
$0.3181 / $0.8000 | Buy Now |
DISTI #
SRR3011-100YL
|
Avnet Americas | Power Inductor (SMD), 10 uH, ± 30%, 650 mA, Shielded, 500 mA, 3.8mm x 3.8mm x 1.15mm - Tape and Reel (Alt: SRR3011-100YL) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2116 / $0.3195 | Buy Now |
DISTI #
33AK4578
|
Avnet Americas | Power Inductor (SMD), 10 uH, ± 30%, 650 mA, Shielded, 500 mA, 3.8mm x 3.8mm x 1.15mm - Product that comes on tape, but is not reeled (Alt: 33AK4578) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Ammo Pack | 1200 Partner Stock |
|
$0.4470 / $0.9260 | Buy Now |
DISTI #
652-SRR3011-100YL
|
Mouser Electronics | Power Inductors - SMD 10uH 15% SMD 3011 RoHS: Compliant | 6982 |
|
$0.3140 / $0.8900 | Buy Now |
DISTI #
V72:2272_06262805
|
Arrow Electronics | Inductor Power Shielded Wirewound 10uH 30% 100KHz 18Q-Factor Ferrite 0.65A 0.28Ohm DCR T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2212 Container: Cut Strips | Americas - 334 |
|
$0.2711 / $0.3956 | Buy Now |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 10uH 30% 100KHz 18Q-Factor Ferrite 650mA 280mOhm DCR T/R RoHS: Compliant |
2400 In Stock |
|
$0.3017 / $0.3319 | Buy Now |
|
Bristol Electronics | 560 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRR3011-100YL
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRR3011-100YL
Bourns Inc
General Purpose Inductor, 10uH, 30%, 1 Element, Ferrite-Core, SMD, 1515, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 1515 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 1515 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.28 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.15 mm | |
Package Length | 3.8 mm | |
Package Style | SMT | |
Package Width | 3.8 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 0.65 A | |
Self Resonance Frequency | 42 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | SILVER NICKEL TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |