SRR3011-6R8YL
Bourns Inc
Description: General Purpose Inductor, 6.8uH, 30%, 1 Element, Ferrite-Core, SMD, 1515, ROHS COMPLIANT

Overview of SRR3011-6R8YL by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SRR3011-6R8YL by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 61J9117
Newark Inductor, Shielded, 6.8Uh, 620Ma, Smd, Inductance:6.8µh, Rms Current (Irms):720Ma, Inductor Construction:Shielded, Saturation Current (Isat):620Ma, Product Range:Srr3011 Series, Inductor Case/Package:-, Dc Resistance Max:0.21Ohm Rohs Compliant: Yes |Bourns SRR3011-6R8YL RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 100 $0.6270
$0.6270 Buy Now
DISTI # SRR3011-6R8YLCT-ND
DigiKey FIXED IND 6.8UH 720MA 210MOHM SM Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) Temporarily Out of Stock
  • 1 $0.8000
  • 1,200 $0.3636
$0.3636 / $0.8000 Buy Now
DISTI # SRR3011-6R8YL
Avnet Americas Power Inductor (SMD), 6.8 uH, ? 30%, 720 mA, Shielded, 620 mA, 3.8mm x 3.8mm x 1.15mm - Tape and Reel (Alt: SRR3011-6R8YL) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 1,200 $0.3195
  • 2,400 $0.3127
  • 4,800 $0.3060
  • 7,200 $0.2993
  • 9,600 $0.2201
  • 12,000 $0.2150
  • 120,000 $0.2116
$0.2116 / $0.3195 Buy Now
DISTI # 652-SRR3011-6R8YL
Mouser Electronics Power Inductors - SMD 6.8uH 15% SMD 3011 RoHS: Compliant 223
  • 1 $0.9100
  • 10 $0.7950
  • 100 $0.6030
  • 500 $0.5200
  • 1,200 $0.3630
$0.3630 / $0.9100 Buy Now
Onlinecomponents.com Inductor Power Shielded Wirewound 6.8uH 30% 100KHz 10Q-Factor Ferrite 720mA 210mOhm DCR T/R RoHS: Compliant 0
  • 1,200 $0.3311
  • 3,600 $0.3215
  • 6,000 $0.3080
  • 8,400 $0.3034
  • 10,800 $0.2988
  • 15,600 $0.2944
  • 25,200 $0.2899
  • 50,400 $0.2856
$0.2856 / $0.3311 Buy Now
Bristol Electronics   396
RFQ
Quest Components   316
  • 1 $1.4520
  • 70 $0.7260
  • 276 $0.5808
$0.5808 / $1.4520 Buy Now
DISTI # SRR3011-6R8YL
Avnet Abacus Power Inductor (SMD), 6.8 uH, � 30%, 720 mA, Shielded, 620 mA, 3.8mm x 3.8mm x 1.15mm - Tape and Reel (Alt: SRR3011-6R8YL) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 13 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
Master Electronics Inductor Power Shielded Wirewound 6.8uH 30% 100KHz 10Q-Factor Ferrite 720mA 210mOhm DCR T/R RoHS: Compliant 0
  • 1,200 $0.3311
  • 3,600 $0.3215
  • 6,000 $0.3080
  • 8,400 $0.3034
  • 10,800 $0.2988
  • 15,600 $0.2944
  • 25,200 $0.2899
  • 50,400 $0.2856
$0.2856 / $0.3311 Buy Now

CAD Models for SRR3011-6R8YL by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SRR3011-6R8YL by Bourns Inc

SRR3011-6R8YL
Bourns Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Package Description
1515
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
10 Weeks
Samacsys Manufacturer
Bourns
Case/Size Code
1515
Construction
Rectangular
Core Material
FERRITE
DC Resistance
0.21 Ω
Inductance-Nom (L)
6.8 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e2
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
1.15 mm
Package Length
3.8 mm
Package Style
SMT
Package Width
3.8 mm
Packing Method
TR, Embossed, 7 Inch
Rated Current-Max
0.72 A
Self Resonance Frequency
49 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Finish
SILVER NICKEL TIN
Terminal Placement
DUAL ENDED
Terminal Shape
ONE SURFACE
Test Frequency
0.1 MHz
Tolerance
30%
Want to compare parts?
  1. SRR3011-6R8YL
    Bourns Inc
    General Purpose Inductor, 6.8uH, 30%, 1 Element, Ferrite-Core, SMD, 1515, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SRR3011-6R8YL by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SRR3011-6R8YL by Bourns Inc

Select Manufacturer
Which Manufacturer of SRR3011-6R8YL would you like to use for your alert(s)?
  • Please alert me when SRR3011-6R8YL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SRR3011-6R8YL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SRR3011-6R8YL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SRR3011-6R8YL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SRR3011-6R8YL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SRR3011-6R8YL by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: