-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SRR3818A-2R2YCT-ND
|
DigiKey | FIXED IND 2.2UH 2.6A 60 MOHM SMD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1180 In Stock |
|
$0.3449 / $0.8600 | Buy Now |
DISTI #
SRR3818A-2R2Y
|
Avnet Americas | Power Inductor (SMD), 2.2 uH, ± 30%, 2.6 A, Shielded, 1.4 A, 3.8mm x 3.8mm x 1.8mm - Tape and Reel (Alt: SRR3818A-2R2Y) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2294 / $0.3463 | Buy Now |
DISTI #
652-SRR3818A-2R2Y
|
Mouser Electronics | Power Inductors - SMD 2.6A 2.2uH 30% SMD 3818 AEC-Q200 RoHS: Compliant | 626 |
|
$0.2930 / $0.3100 | Buy Now |
DISTI #
71042283
|
RS | Ind, 3.8x3.8x1.8mm, 2.2uH30%, 2.6A, shdSMD | Bourns SRR3818A-2R2Y RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4230 / $0.4980 | RFQ |
|
Onlinecomponents.com | 0 |
|
$0.3096 / $0.3880 | Buy Now | |
DISTI #
SRR3818A-2R2Y
|
Avnet Americas | Power Inductor (SMD), 2.2 uH, ± 30%, 2.6 A, Shielded, 1.4 A, 3.8mm x 3.8mm x 1.8mm - Tape and Reel (Alt: SRR3818A-2R2Y) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2294 / $0.3463 | Buy Now |
DISTI #
SRR3818A-2R2Y
|
Avnet Americas | Power Inductor (SMD), 2.2 uH, ± 30%, 2.6 A, Shielded, 1.4 A, 3.8mm x 3.8mm x 1.8mm - Tape and Reel (Alt: SRR3818A-2R2Y) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2294 / $0.3463 | Buy Now |
|
Master Electronics | 0 |
|
$0.3096 / $0.3880 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRR3818A-2R2Y
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRR3818A-2R2Y
Bourns Inc
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP, 1515 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Core Material | FERRITE | |
DC Resistance | 0.06 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current-Max | 2.6 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 95 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |