-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 2.7uH, 30%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14P7330
|
Newark | Ind4.8X4.8X1.8Mm,2.7Uh30%2.03A, shdsmd /Tape & Reel - 7" Reel |Bourns SRR4018-2R7Y Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2960 / $0.3940 | Buy Now |
DISTI #
SRR4018-2R7YTR-ND
|
DigiKey | FIXED IND 2.7UH 2.03A 60MOHM SMD Min Qty: 800 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3844 | Buy Now |
DISTI #
SRR4018-2R7Y
|
Avnet Americas | Power Inductor (SMD), 2.7 uH, ± 30%, 2.03 A, Shielded, 1.95 A, 4.8mm x 4.8mm x 1.8mm - Tape and Reel (Alt: SRR4018-2R7Y) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2589 / $0.3179 | Buy Now |
DISTI #
652-SRR4018-2R7Y
|
Mouser Electronics | Power Inductors - SMD 2.7uH 30% SMD 4018 RoHS: Compliant | 0 |
|
$0.3090 / $0.6400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2885 / $0.3561 | Buy Now |
DISTI #
SRR4018-2R7Y
|
Avnet Americas | Power Inductor (SMD), 2.7 uH, ± 30%, 2.03 A, Shielded, 1.95 A, 4.8mm x 4.8mm x 1.8mm - Tape and Reel (Alt: SRR4018-2R7Y) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2589 / $0.3179 | Buy Now |
DISTI #
SRR4018-2R7Y
|
Avnet Abacus | Power Inductor (SMD), 2.7 uH, � 30%, 2.03 A, Shielded, 1.95 A, 4.8mm x 4.8mm x 1.8mm - Tape and Reel (Alt: SRR4018-2R7Y) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 2 Weeks, 1 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.2885 / $0.3561 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRR4018-2R7Y
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRR4018-2R7Y
Bourns Inc
General Purpose Inductor, 2.7uH, 30%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 1919 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 1919 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.06 Ω | |
Inductance-Nom (L) | 2.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.8 mm | |
Package Length | 4.8 mm | |
Package Style | SMT | |
Package Width | 4.8 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 2.03 A | |
Self Resonance Frequency | 78 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |