-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 100uH, 30%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC3505
|
Newark | Power Inductor, 100Uh, 0.51A, Shielded, Inductance:100Μh, Rms Current (Irms):510Ma, Inductor Construction:Shielded, Saturation Current (Isat):300Ma, Product Range:Srr4028 Series, Power Inductor Case:4.8Mm X 4.8Mm X 2.8Mm, Dc Rohs Compliant: Yes |Bourns SRR4028-101Y Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1513 |
|
$0.6090 / $0.9920 | Buy Now |
DISTI #
14P7348
|
Newark | Inductor, Shielded, 100Uh, 300Ma, Smd, Full Reel, Inductance:100Μh, Rms Current (Irms):510Ma, Inductor Construction:Shielded, Saturation Current (Isat):300Ma, Product Range:Srr4028 Series, Inductor Case/Package:- Rohs Compliant: Yes |Bourns SRR4028-101Y Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3370 / $0.3630 | Buy Now |
DISTI #
87W6038
|
Newark | Inductor, Shielded, 100Uh, 300Ma, Smd, Inductance:100Μh, Rms Current (Irms):510Ma, Inductor Construction:Shielded, Saturation Current (Isat):300Ma, Product Range:Srr4028 Series, Power Inductor Case:4.8Mm X 4.8Mm X 2.8Mm Rohs Compliant: Yes |Bourns SRR4028-101Y Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4010 | Buy Now |
DISTI #
118-SRR4028-101YCT-ND
|
DigiKey | FIXED IND 100UH 510MA 600MOHM SM Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
82900 In Stock |
|
$0.2799 / $0.5600 | Buy Now |
DISTI #
SRR4028-101Y
|
Avnet Americas | Power Inductor (SMD), 100 uH, ± 30%, 510 mA, Shielded, 300 mA, 4.8mm x 4.8mm x 2.8mm - Tape and Reel (Alt: SRR4028-101Y) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 41000 |
|
$0.2589 / $0.3179 | Buy Now |
DISTI #
SRR4028-101Y
|
Avnet Americas | Power Inductor (SMD), 100 uH, ± 30%, 510 mA, Shielded, 300 mA, 4.8mm x 4.8mm x 2.8mm - Tape and Reel (Alt: SRR4028-101Y) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2799 / $0.3179 | Buy Now |
DISTI #
SRR4028-101Y
|
Avnet Americas | Power Inductor (SMD), 100 uH, ± 30%, 510 mA, Shielded, 300 mA, 4.8mm x 4.8mm x 2.8mm - Tape and Reel (Alt: SRR4028-101Y) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
652-SRR4028-101Y
|
Mouser Electronics | Power Inductors - SMD 100uH 30% SMD 4028 RoHS: Compliant | 18724 |
|
$0.3120 / $0.9000 | Buy Now |
DISTI #
70277087
|
RS | Inductor, Power, Shielded, Wirewound, 100uH, 30%, 0.51A | Bourns SRR4028-101Y RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3880 / $0.4570 | RFQ |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 100uH 30% 100KHz 8.78Q-Factor Ferrite 510mA 600mOhm DCR T/R RoHS: Compliant |
7500 In Stock |
|
$0.2579 / $0.2835 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRR4028-101Y
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRR4028-101Y
Bourns Inc
General Purpose Inductor, 100uH, 30%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 1919 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 1919 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.6 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.8 mm | |
Package Length | 4.8 mm | |
Package Style | SMT | |
Package Width | 4.8 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 0.51 A | |
Self Resonance Frequency | 9 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | SILVER NICKEL TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |