-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, CHIP, 1919
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK4602
|
Newark | Inductor, 10Uh, Shielded, 2.3A, Inductance:10Μh, Rms Current (Irms):2.3A, Inductor Construction:Shielded, Saturation Current (Isat):1.1A, Product Range:Srr4828A Series, Inductor Case/Package:-, Dc Resistance Max:0.1Ohm Rohs Compliant: Yes |Bourns SRR4828A-100M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 500 |
|
$0.5110 / $0.8940 | Buy Now |
DISTI #
52AC7467
|
Newark | Inductor, 10Uh, Shielded, 2.3A, Inductance:10Μh, Rms Current (Irms):2.3A, Inductor Construction:Shielded, Saturation Current (Isat):1.1A, Product Range:Srr4828A Series, Inductor Case/Package:-, Dc Resistance Max:0.1Ohm Rohs Compliant: Yes |Bourns SRR4828A-100M Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3220 / $0.4300 | Buy Now |
DISTI #
31AC7034
|
Newark | Inductor, Shielded, 10Uh, 20%, Aec-Q200, Inductance:10Μh, Rms Current (Irms):2.3A, Inductor Construction:Shielded, Saturation Current (Isat):1.1A, Product Range:Srr4828A Series, Power Inductor Case:4.8Mm X 4.8Mm X 2.8Mm, Dc Rohs Compliant: Yes |Bourns SRR4828A-100M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.4050 / $0.6430 | Buy Now |
DISTI #
SRR4828A-100MCT-ND
|
DigiKey | FIXED IND 10UH 2.3A 100 MOHM SMD Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1260 In Stock |
|
$0.3449 / $0.8600 | Buy Now |
DISTI #
SRR4828A-100M
|
Avnet Americas | Power Inductor (SMD), 10 uH, ± 20%, 2.3 A, Shielded, 1.1 A, 4.8mm x 4.8mm x 2.8mm - Tape and Reel (Alt: SRR4828A-100M) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2820 / $0.3463 | Buy Now |
DISTI #
33AK4602
|
Avnet Americas | Power Inductor (SMD), 10 uH, ± 20%, 2.3 A, Shielded, 1.1 A, 4.8mm x 4.8mm x 2.8mm - Product that comes on tape, but is not reeled (Alt: 33AK4602) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Ammo Pack | 500 Partner Stock |
|
$0.5220 / $0.8940 | Buy Now |
DISTI #
652-SRR4828A-100M
|
Mouser Electronics | Power Inductors - SMD 2.3A 10uH 20% SMD 4828 AEC-Q200 RoHS: Compliant | 2136 |
|
$0.3570 / $0.8100 | Buy Now |
DISTI #
71056340
|
RS | Ind, 4.8x4.8x2.8mm, 10uH20%, 2.3A, shdSMD | Bourns SRR4828A-100M RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4230 / $0.4980 | RFQ |
|
Onlinecomponents.com | 0 |
|
$0.3143 / $0.3880 | Buy Now | |
DISTI #
SRR4828A-100M
|
TTI | Power Inductors - SMD 2.3A 10uH 20% SMD 4828 AEC-Q200 pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 1500 In Stock |
|
$0.3650 / $0.3860 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRR4828A-100M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRR4828A-100M
Bourns Inc
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, CHIP, 1919
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP, 1919 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Core Material | FERRITE | |
DC Resistance | 0.1 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current-Max | 2.3 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 30 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |