-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 5uH, 30%, 1 Element, Ferrite-Core, SMD, 2323, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14P7397
|
Newark | Ind5.8X5.8X1.8Mm,5Uh30%1.65A, shdsmd /Tape & Reel - 7" Reel |Bourns SRR5018-5R0Y RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2920 / $0.3890 | Buy Now |
DISTI #
118-SRR5018-5R0YCT-ND
|
DigiKey | FIXED IND 5UH 1.65A 60 MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1110 In Stock |
|
$0.2612 / $0.7600 | Buy Now |
DISTI #
SRR5018-5R0Y
|
Avnet Americas | Power Inductor (SMD), 5 uH, ± 30%, 1.65 A, Shielded, 1.8 A, 5.8mm x 5.8mm x 1.8mm - Tape and Reel (Alt: SRR5018-5R0Y) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2351 / $0.3132 | Buy Now |
DISTI #
652-SRR5018-5R0Y
|
Mouser Electronics | Power Inductors - SMD 5uH 30% SMD 5018 RoHS: Compliant | 1342 |
|
$0.3160 / $0.3900 | Buy Now |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 5uH 30% 100KHz 7.9Q-Factor Ferrite 1.65A 0.06Ohm DCR T/R RoHS: Compliant |
5000 In Stock |
|
$0.2733 / $0.3323 | Buy Now |
DISTI #
SRR5018-5R0Y
|
TTI | Power Inductors - SMD 5uH 30% SMD 5018 pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 4000 In Stock |
|
$0.2360 / $0.2410 | Buy Now |
DISTI #
SRR5018-5R0Y
|
Avnet Abacus | Power Inductor (SMD), 5 uH, � 30%, 1.65 A, Shielded, 1.8 A, 5.8mm x 5.8mm x 1.8mm - Tape and Reel (Alt: SRR5018-5R0Y) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S134601296602
|
Chip1Stop | Inductor Surface Mount RoHS: Compliant | 1480 |
|
$0.2430 | Buy Now |
DISTI #
C1S134600369080
|
Chip1Stop | Inductor Power Shielded Wirewound 5uH 30% 100KHz 7.9Q-Factor Ferrite 1.65A 60mOhm DCR T/R RoHS: Compliant | 500 |
|
$0.3130 | Buy Now |
|
Master Electronics | Inductor Power Shielded Wirewound 5uH 30% 100KHz 7.9Q-Factor Ferrite 1.65A 0.06Ohm DCR T/R RoHS: Compliant |
5000 In Stock |
|
$0.2733 / $0.3323 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRR5018-5R0Y
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRR5018-5R0Y
Bourns Inc
General Purpose Inductor, 5uH, 30%, 1 Element, Ferrite-Core, SMD, 2323, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 2323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 2323 | |
Construction | Shielded | |
Core Material | FERRITE | |
DC Resistance | 0.06 Ω | |
Inductance-Nom (L) | 5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.8 mm | |
Package Length | 5.8 mm | |
Package Style | SMT | |
Package Width | 5.8 mm | |
Packing Method | TR | |
Rated Current-Max | 1.8 A | |
Self Resonance Frequency | 55 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | SILVER NICKEL TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |