-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 15uH, 30%, 1 Element, Ferrite-Core, SMD, 2323, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH6093
|
Newark | Inductor, Shielded, 15Uh, 1.15A, 30% Rohs Compliant: Yes |Bourns SRR5028-150Y Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4440 / $0.4860 | Buy Now |
DISTI #
78Y5650
|
Newark | Inductor, Shielded, 15Uh, 1.15A, 30%, Inductance:15Μh, Rms Current (Irms):1.37A, Inductor Construction:Shielded, Saturation Current (Isat):1.15A, Product Range:Srr5028 Series, Dc Resistance Max:0.1Ohm, Inductance Tolerance:± 30% Rohs Compliant: Yes |Bourns SRR5028-150Y Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4180 | Buy Now |
DISTI #
14P7409
|
Newark | Ind5.8X5.8X2.8Mm,15Uh30%1.37A, shdsmd /Tape & Reel - 7" Reel |Bourns SRR5028-150Y Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2920 / $0.3890 | Buy Now |
DISTI #
118-SRR5028-150YCT-ND
|
DigiKey | FIXED IND 15UH 1.37A 100MOHM SMD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
24704 In Stock |
|
$0.3231 / $0.7800 | Buy Now |
DISTI #
SRR5028-150Y
|
Avnet Americas | Power Inductor (SMD), 15 uH, ± 30%, 1.37 A, Shielded, 1.15 A, 5.8mm x 5.8mm x 2.8mm - Tape and Reel (Alt: SRR5028-150Y) RoHS: Compliant Min Qty: 800 Package Multiple: 400 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2323 / $0.3132 | Buy Now |
DISTI #
SRR5028-150Y
|
Avnet Americas | Power Inductor (SMD), 15 uH, ± 30%, 1.37 A, Shielded, 1.15 A, 5.8mm x 5.8mm x 2.8mm - Tape and Reel (Alt: SRR5028-150Y) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
SRR5028-150Y
|
Avnet Americas | Power Inductor (SMD), 15 uH, ± 30%, 1.37 A, Shielded, 1.15 A, 5.8mm x 5.8mm x 2.8mm - Tape and Reel (Alt: SRR5028-150Y) RoHS: Compliant Min Qty: 800 Package Multiple: 400 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2323 / $0.3132 | Buy Now |
DISTI #
652-SRR5028-150Y
|
Mouser Electronics | Power Inductors - SMD 15uH 30% SMD 5028 RoHS: Compliant | 0 |
|
$0.2750 / $0.3900 | Order Now |
DISTI #
V72:2272_06262908
|
Arrow Electronics | Inductor Power Shielded Wirewound 15uH 30% 100KHz 9Q-Factor Ferrite 1.37A 0.1Ohm DCR T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2224 Container: Cut Strips | Americas - 45 |
|
$0.2961 / $0.3348 | Buy Now |
DISTI #
70410539
|
RS | SRR5028 Series WireWound SMD Inductor w/ Ferrite Core,15 uH +/-30% 1.37A Idc Q:9 | Bourns SRR5028-150Y RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3800 / $0.4470 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRR5028-150Y
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRR5028-150Y
Bourns Inc
General Purpose Inductor, 15uH, 30%, 1 Element, Ferrite-Core, SMD, 2323, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 2323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 2323 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.1 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.8 mm | |
Package Length | 5.8 mm | |
Package Style | SMT | |
Package Width | 5.8 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 1.37 A | |
Self Resonance Frequency | 22 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | SILVER NICKEL TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |