-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 220uH, 30%, 1 Element, Ferrite-Core, SMD, 2323, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH6094
|
Newark | Inductor, Shielded, 220Uh, 0.3A, 30% Rohs Compliant: Yes |Bourns SRR5028-221Y Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 400 |
|
$0.5700 / $0.8660 | Buy Now |
DISTI #
44AC2013
|
Newark | Inductor, Shielded, 220Uh, 0.3A, 30%, Inductance:220Μh, Rms Current (Irms):300Ma, Inductor Construction:Shielded, Saturation Current (Isat):300Ma, Product Range:Srr5028 Series, Inductor Case/Package:-, Dc Resistance Max:1.25Ohm Rohs Compliant: Yes |Bourns SRR5028-221Y Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5450 | Buy Now |
DISTI #
14P7414
|
Newark | Ind5.8X5.8X2.8Mm,220Uh30%0.3A, shdsmd /Tape & Reel - 7" Reel |Bourns SRR5028-221Y Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2920 / $0.3890 | Buy Now |
DISTI #
SRR5028-221YCT-ND
|
DigiKey | FIXED IND 220UH 300MA 1.25OHM SM Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
323 In Stock |
|
$0.3231 / $0.7800 | Buy Now |
DISTI #
SRR5028-221Y
|
Avnet Americas | Power Inductor (SMD), 220 uH, ± 30%, 300 mA, Shielded, 300 mA, 5.8mm x 5.8mm x 2.8mm - Tape and Reel (Alt: SRR5028-221Y) RoHS: Compliant Min Qty: 800 Package Multiple: 400 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2323 / $0.3132 | Buy Now |
DISTI #
652-SRR5028-221Y
|
Mouser Electronics | Power Inductors - SMD 220uH 30% SMD 5028 RoHS: Compliant | 1604 |
|
$0.3110 / $0.7700 | Buy Now |
DISTI #
V72:2272_06263168
|
Arrow Electronics | Inductor Power Shielded Wirewound 220uH 30% 100KHz 7Q-Factor Ferrite 0.3A 1.25Ohm DCR T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1741 Container: Cut Strips | Americas - 3 |
|
$0.2299 | Buy Now |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 220uH 30% 100KHz 7Q-Factor Ferrite 300mA 1.25Ohm DCR T/R RoHS: Compliant | 0 |
|
$0.2843 / $0.3750 | Buy Now |
DISTI #
SRR5028-221Y.
|
TTI | Power Inductors - SMD 220 UH 30% RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape | Americas - 0 |
|
$0.6080 | Buy Now |
DISTI #
SRR5028-221Y
|
Avnet Americas | Power Inductor (SMD), 220 uH, ± 30%, 300 mA, Shielded, 300 mA, 5.8mm x 5.8mm x 2.8mm - Tape and Reel (Alt: SRR5028-221Y) RoHS: Compliant Min Qty: 800 Package Multiple: 400 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2323 / $0.3132 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRR5028-221Y
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRR5028-221Y
Bourns Inc
General Purpose Inductor, 220uH, 30%, 1 Element, Ferrite-Core, SMD, 2323, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 2323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 2323 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 1.25 Ω | |
Inductance-Nom (L) | 220 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.8 mm | |
Package Length | 5.8 mm | |
Package Style | SMT | |
Package Width | 5.8 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 0.3 A | |
Self Resonance Frequency | 6.5 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | SILVER NICKEL TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |