-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AK5000
|
Newark | Power Inductor, 100Uh, Shielded, 0.7A Rohs Compliant: Yes |Bourns SRR5228A-101M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 400 |
|
$0.6480 / $1.0800 | Buy Now |
DISTI #
118-SRR5228A-101MCT-ND
|
DigiKey | IND 100UH 0.7A SHLD Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
400 In Stock |
|
$0.4478 / $1.0400 | Buy Now |
DISTI #
SRR5228A-101M
|
Avnet Americas | Ind,5.2x5.2x2.8,100uH 20%,0.7A,shd - Tape and Reel (Alt: SRR5228A-101M) Min Qty: 400 Package Multiple: 400 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3959 / $0.4497 | Buy Now |
DISTI #
6521-SRR5228A-101M
|
Mouser Electronics | Power Inductors - SMD Ind,5.2x5.2x2.8,100uH+/-20%,0.7A,shd RoHS: Compliant | 800 |
|
$0.4470 / $1.0300 | Buy Now |
DISTI #
V72:2272_28841684
|
Arrow Electronics | Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 0.7A 0.8Ohm DCR T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2347 Container: Cut Strips | Americas - 400 |
|
$0.5981 / $0.8171 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.4143 / $0.5038 | Buy Now | |
DISTI #
SRR5228A-101M
|
TTI | Power Inductors - SMD Ind,5.2x5.2x2.8,100uH+/-20%,0.7A,shd RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Reel | Americas - 0 |
|
$0.3960 / $0.4380 | Buy Now |
DISTI #
SRR5228A-101M
|
Avnet Americas | Ind,5.2x5.2x2.8,100uH 20%,0.7A,shd - Tape and Reel (Alt: SRR5228A-101M) Min Qty: 400 Package Multiple: 400 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3959 / $0.4497 | Buy Now |
DISTI #
4351105
|
element14 Asia-Pacific | POWER INDUCTOR, 100UH, SHIELDED, 0.7A RoHS: Compliant Min Qty: 1 Container: Cut Tape | 400 |
|
$0.4890 / $0.8938 | Buy Now |
DISTI #
4351105
|
Farnell | POWER INDUCTOR, 100UH, SHIELDED, 0.7A RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 1 Days Container: Cut Tape | 400 |
|
$0.4706 / $1.1809 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy