-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 18uH, 30%, 1 Element, Ferrite-Core, SMD, 2727, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83R8953
|
Newark | Inductor, Shielded, 18Uh, 1.1A, Smd, Full Reel, Inductance:18Μh, Rms Current (Irms):1.5A, Inductor Construction:Shielded, Saturation Current (Isat):1.1A, Product Range:Srr6028 Series, Inductor Case/Package:-, Product Length:6.8Mm Rohs Compliant: Yes |Bourns SRR6028-180Y Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2920 / $0.3890 | Buy Now |
DISTI #
14P7437
|
Newark | Inductor, Shielded, 18Uh, 1.1A, Smd, Inductance:18Μh, Rms Current (Irms):1.5A, Inductor Construction:Shielded, Saturation Current (Isat):1.1A, Product Range:Srr6028 Series, Inductor Case/Package:-, Dc Resistance Max:0.085Ohm Rohs Compliant: Yes |Bourns SRR6028-180Y Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4090 | Buy Now |
DISTI #
SRR6028-180YCT-ND
|
DigiKey | FIXED IND 18UH 1.5A 85 MOHM SMD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8314 In Stock |
|
$0.2757 / $0.5500 | Buy Now |
DISTI #
SRR6028-180Y
|
Avnet Americas | Power Inductor (SMD), 18 uH, ± 30%, 1.5 A, Shielded, 1.1 A, 6.8mm x 6.8mm x 2.8mm - Tape and Reel (Alt: SRR6028-180Y) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2551 / $0.3132 | Buy Now |
DISTI #
652-SRR6028-180Y
|
Mouser Electronics | Power Inductors - SMD 18uH 30% SMD 6028 RoHS: Compliant | 1055 |
|
$0.3050 / $0.4500 | Buy Now |
DISTI #
70410548
|
RS | SRR6028 Series Wire-wound SMD Inductor w/ Ferrite Core,18 uH +/-30% 1.5A Idc Q:9 | Bourns SRR6028-180Y RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3800 / $0.4470 | RFQ |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 18uH 30% 100KHz 9Q-Factor Ferrite 1.5A 85mOhm DCR T/R RoHS: Compliant |
3500 In Stock |
|
$0.3195 / $0.3991 | Buy Now |
DISTI #
SRR6028-180Y
|
TTI | Power Inductors - SMD 18uH 30% SMD 6028 pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 500 In Stock |
|
$0.2750 / $0.2940 | Buy Now |
DISTI #
SRR6028-180Y.
|
TTI | Power Inductors - SMD 18 UH 30% RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape | Americas - 0 |
|
$0.6680 | Buy Now |
DISTI #
SRR6028-180Y
|
Avnet Abacus | Power Inductor (SMD), 18 uH, � 30%, 1.5 A, Shielded, 1.1 A, 6.8mm x 6.8mm x 2.8mm - Tape and Reel (Alt: SRR6028-180Y) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRR6028-180Y
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRR6028-180Y
Bourns Inc
General Purpose Inductor, 18uH, 30%, 1 Element, Ferrite-Core, SMD, 2727, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 2727 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 2727 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.085 Ω | |
Inductance-Nom (L) | 18 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.8 mm | |
Package Length | 6.8 mm | |
Package Style | SMT | |
Package Width | 6.8 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 1.5 A | |
Self Resonance Frequency | 21 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | SILVER NICKEL TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |