-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 68uH, 30%, 1 Element, Ferrite-Core, SMD, 2727, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SRR6038-680Y by Bourns Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC0058
|
Newark | Ind6.8X6.8X3.8Mm,68Uh30%0.75A, shdsmd Rohs Compliant: Yes |Bourns SRR6038-680Y RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 15000 |
|
$0.2920 / $0.3890 | Buy Now |
DISTI #
92AH6105
|
Newark | Inductor, Shielded, 68Uh, 0.75A, 30% Rohs Compliant: Yes |Bourns SRR6038-680Y RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 173 |
|
$0.5990 / $0.9500 | Buy Now |
DISTI #
14P7472
|
Newark | Ind6.8X6.8X3.8Mm,68Uh30%0.75A, shdsmd /Tape & Reel - 13" Reel |Bourns SRR6038-680Y RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2920 / $0.3890 | Buy Now |
DISTI #
SRR6038-680Y
|
Avnet Americas | Power Inductor (SMD), 68 uH, ? 30%, 750 mA, Shielded, 870 mA, 6.8mm x 6.8mm x 3.8mm - Tape and Reel (Alt: SRR6038-680Y) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 6000 |
|
$0.2653 / $0.3132 | Buy Now |
DISTI #
71279726
|
RS | Ind6.8x6.8x3.8mm,68uH30%0.75A, shdSMD | Bourns SRR6038-680Y RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3830 / $0.4500 | RFQ |
|
Bristol Electronics | 9670 |
|
RFQ | ||
DISTI #
SRR6038-680Y
|
Avnet Abacus | Power Inductor (SMD), 68 uH, � 30%, 750 mA, Shielded, 870 mA, 6.8mm x 6.8mm x 3.8mm - Tape and Reel (Alt: SRR6038-680Y) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRR6038-680Y
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRR6038-680Y
Bourns Inc
General Purpose Inductor, 68uH, 30%, 1 Element, Ferrite-Core, SMD, 2727, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 2727 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 2727 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.234 Ω | |
Inductance-Nom (L) | 68 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.8 mm | |
Package Length | 6.8 mm | |
Package Style | SMT | |
Package Width | 6.8 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 0.75 A | |
Self Resonance Frequency | 7.5 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | SILVER NICKEL TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |