-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 6.8uH, 30%, Ferrite-Core, 2626
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41Y0344
|
Newark | Surface Mount Power Inductor, Aec-Q200 Srr6040A Series, 6.8 H, 30%, Shielded, 0.03 Ohm, 2.5 A |Bourns SRR6040A-6R8Y RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4480 / $0.5290 | Buy Now |
DISTI #
SRR6040A-6R8YCT-ND
|
DigiKey | FIXED IND 6.8UH 2.5A 30 MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5102 / $1.1100 | Buy Now |
DISTI #
SRR6040A-6R8Y
|
Avnet Americas | Power Inductor (SMD), 6.8 uH, ? 30%, 2.5 A, Shielded, 2.17 A, 6.7mm x 6.7mm x 4mm - Tape and Reel (Alt: SRR6040A-6R8Y) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3894 / $0.4783 | Buy Now |
DISTI #
652-SRR6040A-6R8Y
|
Mouser Electronics | Power Inductors - SMD 6.8uH 30% SMD 6040 AEC-Q200 RoHS: Compliant | 0 |
|
$0.4760 / $0.4910 | Order Now |
DISTI #
70481030
|
RS | SMD Shieled Power Inductor, 6.8uH, 30%, SRR6040A | Bourns SRR6040A-6R8Y RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5800 / $0.6900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4181 / $0.8757 | Buy Now |
|
Bristol Electronics | 166 |
|
RFQ | ||
|
Quest Components | 132 |
|
$0.9520 / $1.9040 | Buy Now | |
DISTI #
SRR6040A-6R8Y
|
Avnet Abacus | Power Inductor (SMD), 6.8 uH, � 30%, 2.5 A, Shielded, 2.17 A, 6.7mm x 6.7mm x 4mm - Tape and Reel (Alt: SRR6040A-6R8Y) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.4181 / $0.8757 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRR6040A-6R8Y
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRR6040A-6R8Y
Bourns Inc
General Purpose Inductor, 6.8uH, 30%, Ferrite-Core, 2626
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 2626 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.03 Ω | |
Inductance-Nom (L) | 6.8 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4 mm | |
Package Length | 6.7 mm | |
Package Style | SMT | |
Package Width | 6.7 mm | |
Packing Method | TR, Embossed , 13 Inch | |
Rated Current-Max | 2.5 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.01 MHz | |
Tolerance | 30% |