-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 2617,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
118-SRR6603-1R5MLCT-ND
|
DigiKey | FIXED IND 1.5UH 2.8A 45 MOHM SMD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
194 In Stock |
|
$0.5797 / $1.3500 | Buy Now |
DISTI #
SRR6603-1R5ML
|
Avnet Americas | Power Inductor (SMD), 1.5 uH, ± 20%, 2.8 A, Shielded, 930 mA, 6.6mm x 4.4mm x 3mm - Tape and Reel (Alt: SRR6603-1R5ML) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.4741 / $0.5822 | Buy Now |
DISTI #
652-SRR6603-1R5ML
|
Mouser Electronics | Power Inductors - SMD 1.5uH 20% SMD 6603 RoHS: Compliant | 473 |
|
$0.5860 / $0.7300 | Buy Now |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 1.5uH 20% 100KHz 30Q-Factor Ferrite 2.8A 45mOhm DCR T/R RoHS: Compliant | 0 |
|
$0.5200 / $0.6520 | Buy Now |
|
Quest Components | Inductor, Ferrite Core, 1.5uh, 20±% | 600 |
|
$0.7150 / $1.6250 | Buy Now |
DISTI #
SRR6603-1R5ML
|
Avnet Americas | Power Inductor (SMD), 1.5 uH, ± 20%, 2.8 A, Shielded, 930 mA, 6.6mm x 4.4mm x 3mm - Tape and Reel (Alt: SRR6603-1R5ML) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.4741 / $0.5822 | Buy Now |
DISTI #
SRR6603-1R5ML
|
Avnet Americas | Power Inductor (SMD), 1.5 uH, ± 20%, 2.8 A, Shielded, 930 mA, 6.6mm x 4.4mm x 3mm - Tape and Reel (Alt: SRR6603-1R5ML) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.4741 / $0.5822 | Buy Now |
DISTI #
SRR6603-1R5ML
|
Avnet Abacus | Power Inductor (SMD), 1.5 uH, � 20%, 2.8 A, Shielded, 930 mA, 6.6mm x 4.4mm x 3mm - Tape and Reel (Alt: SRR6603-1R5ML) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 2 Weeks, 5 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Inductor Power Shielded Wirewound 1.5uH 20% 100KHz 30Q-Factor Ferrite 2.8A 45mOhm DCR T/R RoHS: Compliant | 0 |
|
$0.5200 / $0.6520 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRR6603-1R5ML
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRR6603-1R5ML
Bourns Inc
General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 2617,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 2617 | |
Construction | RECTANGULAR PACKAGE | |
Core Material | Ferrite | |
DC Resistance | 0.045 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3 mm | |
Package Length | 6.6 mm | |
Package Style | SMT | |
Package Width | 4.4 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 2.8 A | |
Self Resonance Frequency | 125 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN COPPER SILVER | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |