-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 2617,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
118-SRR6603-2R2MLCT-ND
|
DigiKey | FIXED IND 2.2UH 1.8A 50 MOHM SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
530 In Stock |
|
$0.5797 / $1.3500 | Buy Now |
DISTI #
SRR6603-2R2ML
|
Avnet Americas | Power Inductor (SMD), 2.2 uH, ± 20%, 1.8 A, Shielded, 920 mA, 6.6mm x 4.4mm x 3mm - Tape and Reel (Alt: SRR6603-2R2ML) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 14 Weeks, 0 Days Container: Reel | 600 |
|
RFQ | |
DISTI #
652-SRR6603-2R2ML
|
Mouser Electronics | Power Inductors - SMD 2.2uH 20% SMD 6603 RoHS: Compliant | 368 |
|
$0.5070 / $1.4500 | Buy Now |
DISTI #
71279729
|
RS | Ind6.6x4.4x3mm,2.2uH20%1.8A, shdSMD | Bourns SRR6603-2R2ML RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7100 / $0.8400 | RFQ |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 2.2uH 20% 100KHz 40Q-Factor Ferrite 1.8A 50mOhm DCR T/R RoHS: Compliant |
3000 In Stock |
|
$0.5000 / $0.5860 | Buy Now |
|
Quest Components | Inductor, Ferrite Core, 2.2uh, 20±% | 1200 |
|
$0.6825 / $1.6250 | Buy Now |
DISTI #
SRR6603-2R2ML
|
Avnet Americas | Power Inductor (SMD), 2.2 uH, ± 20%, 1.8 A, Shielded, 920 mA, 6.6mm x 4.4mm x 3mm - Tape and Reel (Alt: SRR6603-2R2ML) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 14 Weeks, 0 Days Container: Reel | 600 |
|
RFQ | |
DISTI #
SRR6603-2R2ML
|
Avnet Americas | Power Inductor (SMD), 2.2 uH, ± 20%, 1.8 A, Shielded, 920 mA, 6.6mm x 4.4mm x 3mm - Tape and Reel (Alt: SRR6603-2R2ML) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 14 Weeks, 0 Days Container: Reel | 600 |
|
RFQ | |
DISTI #
SRR6603-2R2ML
|
Avnet Abacus | Power Inductor (SMD), 2.2 uH, � 20%, 1.8 A, Shielded, 920 mA, 6.6mm x 4.4mm x 3mm - Tape and Reel (Alt: SRR6603-2R2ML) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 2 Weeks, 5 Days Container: Reel | Abacus - 1200 |
|
Buy Now | |
|
Master Electronics | Inductor Power Shielded Wirewound 2.2uH 20% 100KHz 40Q-Factor Ferrite 1.8A 50mOhm DCR T/R RoHS: Compliant |
3000 In Stock |
|
$0.5000 / $0.5860 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRR6603-2R2ML
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRR6603-2R2ML
Bourns Inc
General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 2617,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 2617 | |
Construction | RECTANGULAR PACKAGE | |
Core Material | Ferrite | |
DC Resistance | 0.05 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3 mm | |
Package Length | 6.6 mm | |
Package Style | SMT | |
Package Width | 4.4 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 1.8 A | |
Self Resonance Frequency | 120 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN COPPER SILVER | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |