-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 330uH, 20%, 1 Element, Ferrite-Core, SMD, 2828, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X7973
|
Newark | Surface Mount Power Inductor, Srr7032 Series, 330 H, 20%, Shielded, 1.9 Ohm, 220 Ma Rohs Compliant: Yes |Bourns SRR7032-331M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 33 |
|
$0.4070 / $0.4920 | Buy Now |
DISTI #
02J3184
|
Newark | Surface Mount Power Inductor, Srr7032 Series, 330 H, 20%, Shielded, 1.9 Ohm, 220 Ma |Bourns SRR7032-331M Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2920 / $0.3890 | Buy Now |
DISTI #
SRR7032-331MCT-ND
|
DigiKey | FIXED IND 330UH 220MA 1.9OHM SMD Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1131 In Stock |
|
$0.3231 / $0.7800 | Buy Now |
DISTI #
SRR7032-331M
|
Avnet Americas | Power Inductor (SMD), 330 uH, ± 20%, 220 mA, Shielded, 240 mA, 7mm x 7mm x 3.2mm - Tape and Reel (Alt: SRR7032-331M) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2551 / $0.3132 | Buy Now |
DISTI #
652-SRR7032-331M
|
Mouser Electronics | Power Inductors - SMD 330uH 20% SMD 7032 RoHS: Compliant | 1180 |
|
$0.2690 / $0.4200 | Buy Now |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 330uH 20% 1KHz 46Q-Factor Ferrite 220mA 1.9Ohm DCR T/R RoHS: Compliant | 0 |
|
$0.2800 / $0.3247 | Buy Now |
DISTI #
SRR7032-331M
|
Avnet Americas | Power Inductor (SMD), 330 uH, ± 20%, 220 mA, Shielded, 240 mA, 7mm x 7mm x 3.2mm - Tape and Reel (Alt: SRR7032-331M) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2551 / $0.3132 | Buy Now |
DISTI #
SRR7032-331M
|
Avnet Abacus | Power Inductor (SMD), 330 uH, � 20%, 220 mA, Shielded, 240 mA, 7mm x 7mm x 3.2mm - Tape and Reel (Alt: SRR7032-331M) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 3 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
2333951
|
element14 Asia-Pacific | INDUCTOR, 330UH, 20%, 0.22A, SMD RoHS: Compliant Min Qty: 1 Container: Cut Tape | 38 |
|
$0.2842 / $0.4436 | Buy Now |
DISTI #
2333951RL
|
element14 Asia-Pacific | INDUCTOR, 330UH, 20%, 0.22A, SMD RoHS: Compliant Min Qty: 100 Container: Reel | 38 |
|
$0.2842 / $0.3565 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRR7032-331M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRR7032-331M
Bourns Inc
General Purpose Inductor, 330uH, 20%, 1 Element, Ferrite-Core, SMD, 2828, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 2828 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 2828 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 1.9 Ω | |
Inductance-Nom (L) | 330 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.2 mm | |
Package Length | 7 mm | |
Package Style | SMT | |
Package Width | 7 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 0.22 A | |
Self Resonance Frequency | 6.1 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |