-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 680uH, 20%, 1 Element, Ferrite-Core, SMD, 2828, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DO2010-681MLC | Coilcraft Inc | General Purpose Inductor, 0.68uH, 20%, 1 Element, Ferrite-Core, SMD, 0808, ROHS COMPLIANT | |
DO3316T-681MLD | Coilcraft Inc | General Purpose Inductor, 0.68uH, 20%, 1 Element, Ferrite-Core, SMD, 5239, CHIP, 5239, ROHS COMPLIANT | |
SER2010-681MLD | Coilcraft Inc | General Purpose Inductor, 0.68uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02J3190
|
Newark | Ind7X7X3.2Mm,680Uh20%0.16A, shdsmd /Tape & Reel - 13" Reel |Bourns SRR7032-681M RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2920 / $0.3890 | Buy Now |
DISTI #
SRR7032-681MCT-ND
|
DigiKey | FIXED IND 680UH 160MA 3.75OHM SM Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2501 In Stock |
|
$0.2757 / $0.7600 | Buy Now |
DISTI #
SRR7032-681M
|
Avnet Americas | Power Inductor (SMD), 680 uH, ± 20%, 160 mA, Shielded, 150 mA, 7mm x 7mm x 3.2mm - Tape and Reel (Alt: SRR7032-681M) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2551 / $0.3132 | Buy Now |
DISTI #
652-SRR7032-681M
|
Mouser Electronics | Power Inductors - SMD 680uH 20% SMD 7032 RoHS: Compliant | 935 |
|
$0.3790 / $0.3900 | Buy Now |
DISTI #
71279737
|
RS | Ind7x7x3.2mm,680uH20%0.16A, shdSMD | Bourns SRR7032-681M RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3830 / $0.4500 | RFQ |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 680uH 20% 1KHz 58Q-Factor Ferrite 160mA 3.75Ohm DCR T/R RoHS: Compliant |
4500 In Stock |
|
$0.2692 / $0.3098 | Buy Now |
DISTI #
SRR7032-681M
|
TTI | Power Inductors - SMD 680uH 20% SMD 7032 RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.2810 / $0.3290 | Buy Now |
DISTI #
SRR7032-681M
|
Avnet Abacus | Power Inductor (SMD), 680 uH, � 20%, 160 mA, Shielded, 150 mA, 7mm x 7mm x 3.2mm - Tape and Reel (Alt: SRR7032-681M) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Inductor Power Shielded Wirewound 680uH 20% 1KHz 58Q-Factor Ferrite 160mA 3.75Ohm DCR T/R RoHS: Compliant |
4500 In Stock |
|
$0.2692 / $0.3098 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRR7032-681M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRR7032-681M
Bourns Inc
General Purpose Inductor, 680uH, 20%, 1 Element, Ferrite-Core, SMD, 2828, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 2828 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 2828 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 3.75 Ω | |
Inductance-Nom (L) | 680 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.2 mm | |
Package Length | 7 mm | |
Package Style | SMT | |
Package Width | 7 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 0.16 A | |
Self Resonance Frequency | 3.8 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for SRR7032-681M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SRR7032-681M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDRR73NP-681MC | General Purpose Inductor, 680uH, 20%, 1 Element, SMD, 2828, CHIP, 2828, ROHS COMPLIANT | Sumida Corporation | SRR7032-681M vs CDRR73NP-681MC |
LMXS07C7M681FTAS | General Purpose Inductor, 680uH, 20%, Ferrite-Core, 2828 | Kyocera AVX Components | SRR7032-681M vs LMXS07C7M681FTAS |
PM7032S-681M-RC | General Purpose Inductor, 680uH, 20%, 1 Element, Ferrite-Core, SMD, 2828, ROHS COMPLIANT | Bourns Inc | SRR7032-681M vs PM7032S-681M-RC |