-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 2828, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87W6060
|
Newark | Inductor, Shielded, 10Uh, 1.7A, Smd, Inductance:10Μh, Rms Current (Irms):2A, Inductor Construction:Shielded, Saturation Current (Isat):1.7A, Product Range:Srr7045 Series, Inductor Case/Package:-, Dc Resistance Max:0.042Ohm Rohs Compliant: Yes |Bourns SRR7045-100M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 92 |
|
$0.4870 / $0.8110 | Buy Now |
DISTI #
02J3191
|
Newark | Inductor, Shielded, 10Uh, 1.7A, Smd, Full Reel, Inductance:10Μh, Rms Current (Irms):2A, Inductor Construction:Shielded, Saturation Current (Isat):1.7A, Product Range:Srr7045 Series, Inductor Case/Package:-, Product Length:7Mm Rohs Compliant: Yes |Bourns SRR7045-100M Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2910 / $0.3110 | Buy Now |
DISTI #
57AC3530
|
Newark | Power Inductor, 10Uh, 2A, Shielded, Inductance:10Μh, Rms Current (Irms):2A, Inductor Construction:Shielded, Saturation Current (Isat):1.7A, Product Range:Srr7045 Series, Power Inductor Case:7Mm X 7Mm X 4.5Mm, Dc Resistance Rohs Compliant: Yes |Bourns SRR7045-100M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.4250 / $1.0200 | Buy Now |
DISTI #
SRR7045-100MCT-ND
|
DigiKey | FIXED IND 10UH 2A 42 MOHM SMD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
17039 In Stock |
|
$0.3119 / $0.7800 | Buy Now |
DISTI #
SRR7045-100M
|
Avnet Americas | Power Inductor (SMD), 10 uH, ± 20%, 2.7 A, Shielded, 1.9 A, 7mm x 7mm x 4.5mm - Tape and Reel (Alt: SRR7045-100M) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2757 / $0.3132 | Buy Now |
DISTI #
SRR7045-100M
|
Avnet Americas | Power Inductor (SMD), 10 uH, ± 20%, 2.7 A, Shielded, 1.9 A, 7mm x 7mm x 4.5mm - Tape and Reel (Alt: SRR7045-100M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2551 / $0.3132 | Buy Now |
DISTI #
SRR7045-100M
|
Avnet Americas | Power Inductor (SMD), 10 uH, ± 20%, 2.7 A, Shielded, 1.9 A, 7mm x 7mm x 4.5mm - Tape and Reel (Alt: SRR7045-100M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
87W6060
|
Avnet Americas | Power Inductor (SMD), 10 uH, ± 20%, 2.7 A, Shielded, 1.9 A, 7mm x 7mm x 4.5mm - Product that comes on tape, but is not reeled (Alt: 87W6060) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 33 Weeks, 3 Days Container: Ammo Pack | 92 Partner Stock |
|
$0.4870 | Buy Now |
DISTI #
652-SRR7045-100M
|
Mouser Electronics | Power Inductors - SMD 10uH 20% SMD 7045 RoHS: Compliant | 1309 |
|
$0.2800 / $0.7800 | Buy Now |
DISTI #
V72:2272_06263018
|
Arrow Electronics | Inductor Power Shielded Wirewound 10uH 20% 1KHz 40Q-Factor Ferrite 2.7A 0.048Ohm DCR T/R Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2302 Container: Cut Strips | Americas - 39 |
|
$0.2618 / $0.4453 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRR7045-100M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRR7045-100M
Bourns Inc
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 2828, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 2828 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.048 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.5 mm | |
Package Length | 7 mm | |
Package Style | SMT | |
Package Width | 7 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 2.7 A | |
Self Resonance Frequency | 23 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |