-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 2828, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SRR7045-101M by Bourns Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC3531
|
Newark | Power Inductor, 100Uh, 0.65A, 20%, Inductance:100Μh, Rms Current (Irms):650Ma, Inductor Construction:Shielded, Saturation Current (Isat):500Ma, Product Range:Srr7045 Series, Inductor Case/Package:-, Dc Resistance Max:0.3Ohm Rohs Compliant: Yes |Bourns SRR7045-101M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 11 |
|
$0.3610 / $0.9400 | Buy Now |
DISTI #
02J3192
|
Newark | Inductor, Shielded, 100Uh, 500Ma, Smd, Inductance:100Μh, Rms Current (Irms):650Ma, Inductor Construction:Shielded, Saturation Current (Isat):500Ma, Product Range:Srr7045 Series, Dc Resistance Max:0.3Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Bourns SRR7045-101M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3220 / $0.6240 | Buy Now |
DISTI #
83R8955
|
Newark | Inductor, Shielded, 100Uh, 500Ma, Smd, Full Reel, Inductance:100Μh, Rms Current (Irms):650Ma, Inductor Construction:Shielded, Saturation Current (Isat):500Ma, Product Range:Srr7045 Series, Inductor Case/Package:-, Product Width:7Mmrohs Compliant: Yes |Bourns SRR7045-101M RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3150 / $0.3170 | Buy Now |
DISTI #
SRR7045-101M
|
Avnet Americas | Power Inductor (SMD), 100 ?H, 650 mA, Shielded, 500 mA, SRR7045 Series - Tape and Reel (Alt: SRR7045-101M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2387 / $0.2831 | Buy Now |
DISTI #
70277098
|
RS | Inductor, Power, Shielded, Wirewound, 100uH, 20%, 0.65A Min Qty: 1000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4040 / $0.4750 | RFQ |
|
Bristol Electronics | Min Qty: 5 | 33 |
|
$0.7313 / $1.1250 | Buy Now |
DISTI #
SRR7045-101M
|
Avnet Abacus | Power Inductor SMD 100 H 650 mA Shielded 500 mA SRR7045 Series - Tape and Reel (Alt: SRR7045-101M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Vyrian | Inductors | 317 |
|
RFQ | |
|
Win Source Electronics | FIXED IND 100UH 650MA 300MOHM SM | 6000 |
|
$0.3250 / $0.4875 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRR7045-101M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRR7045-101M
Bourns Inc
General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 2828, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 2828 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.3 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.5 mm | |
Package Length | 7 mm | |
Package Style | SMT | |
Package Width | 7 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 1 A | |
Self Resonance Frequency | 6 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for SRR7045-101M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SRR7045-101M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PM74SH-101M-RC | Bourns Inc | Check for Price | General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 2828, ROHS COMPLIANT | SRR7045-101M vs PM74SH-101M-RC |
A good PCB layout for the SRR7045-101M involves keeping the input and output traces separate, using a ground plane, and minimizing the length of the input and output leads to reduce parasitic inductance and capacitance.
To ensure proper soldering, use a soldering iron with a temperature of 250°C to 260°C, and apply a small amount of solder paste to the pads. Use a soldering technique that minimizes the risk of overheating the component.
The SRR7045-101M has an operating temperature range of -40°C to +125°C, but it's recommended to derate the component's power handling at higher temperatures to ensure reliability.
Yes, the SRR7045-101M is designed to withstand vibrations up to 10G, but it's recommended to secure the component to the PCB using a suitable adhesive or mechanical fastening to prevent movement during operation.
To troubleshoot issues with the SRR7045-101M, check for proper soldering, ensure the component is properly seated on the PCB, and verify that the input and output voltages are within the recommended specifications.