SRR75-T-7/8-A-L
RLC Electronics Inc
Description: RF Coaxial Relay, SPDT, Latched, 149500mW (Coil), 1500MHz, AC Input, AC Output, Panel Mount,

Overview of SRR75-T-7/8-A-L by RLC Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

CAD Models for SRR75-T-7/8-A-L by RLC Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SRR75-T-7/8-A-L by RLC Electronics Inc

SRR75-T-7/8-A-L
RLC Electronics Inc
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
RLC ELECTRONICS INC
Reach Compliance Code
unknown
ECCN Code
EAR99
Body Breadth
153.42 mm
Body Height
304.8 mm
Body Length or Diameter
153.42 mm
Characteristic Impedance
75 Ω
Coil Current(AC)-Max
1.3 A
Coil Power
127075 mW
Coil Voltage-Nom
115 V
Coil/Input Supply Type
AC
Electrical Life
1000000 Cycle(s)
Insertion Loss-Max
0.14 dB
Isolation-Max
60 dB
Mounting Feature
PANEL MOUNT
Operating Frequency-Max
1500 MHz
Operating Frequency-Min
Physical Dimension
153.42mm X 153.42mm X 304.8mm
Relay Action
LATCHED
Relay Type
RF COAXIAL RELAY
Surface Mount
NO
Switching Time
500 ms
Termination Type
CONNECTOR
VSWR
1.35
Want to compare parts?
  1. SRR75-T-7/8-A-L
    RLC Electronics Inc
    RF Coaxial Relay, SPDT, Latched, 149500mW (Coil), 1500MHz, AC Input, AC Output, Panel Mount,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SRR75-T-7/8-A-L by RLC Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SRR75-T-7/8-A-L by RLC Electronics Inc

Select Manufacturer
Which Manufacturer of SRR75-T-7/8-A-L would you like to use for your alert(s)?
  • Please alert me when SRR75-T-7/8-A-L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SRR75-T-7/8-A-L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SRR75-T-7/8-A-L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SRR75-T-7/8-A-L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SRR75-T-7/8-A-L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SRR75-T-7/8-A-L by RLC Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: