Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
2 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
Part # |
Manufacturer |
Description |
Datasheet |
D1U54T-M-2500-12-HB4C |
Murata Manufacturing Co Ltd |
2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR |
|
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
General Purpose Relay, Srrhn Series, Power, Non Latching, Dpdt, 12 Vdc, 8 A Rohs Compliant: Yes |Imo Precision Controls SRRHN-2CN-SL-12VDC
RoHS:
Compliant
Min Qty:
1
Package Multiple:
1
Date Code:
0
Container:
Bulk
|
1095
|
-
1
$6.1200
-
10
$5.8300
-
25
$5.5300
-
50
$5.2200
-
100
$5.0100
-
250
$4.6000
|
$4.6000 / $6.1200
|
Buy Now
|
|
|
Newark
|
Power Relay Dpdt-2Co 12Vdc, 8A, Pc Board, Contact Configuration:Dpdt, Coil Voltage:12Vdc, Contact Current:8A, Product Range:Srrhn Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:250Vac Rohs Compliant: Yes |Imo Precision Controls SRRHN-2CN-SL-12VDC
RoHS:
Compliant
Min Qty:
1
Package Multiple:
1
Date Code:
0
Container:
Bulk
|
0
|
-
1
$5.0100
-
10
$4.7500
-
25
$4.4900
-
50
$4.2300
-
100
$4.0400
-
250
$3.6700
-
500
$3.3300
-
1,000
$3.2200
|
$3.2200 / $5.0100
|
Buy Now
|
-
Part Symbol
-
Footprint
-
3D Model
Want to compare parts?
-
IMO Precision Controls Ltd
VS
-