Part Details for SRRM1C7800 by Alps Alpine Co Ltd
Overview of SRRM1C7800 by Alps Alpine Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SRRM1C7800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Rotary Switch - 12 Position - 1 Pole - 0.25A@30VDC RoHS: Compliant |
174 In Stock |
|
$9.5100 / $15.2600 | Buy Now |
|
Master Electronics | Rotary Switch - 12 Position - 1 Pole - 0.25A@30VDC RoHS: Compliant |
174 In Stock |
|
$9.5100 / $15.2600 | Buy Now |
Part Details for SRRM1C7800
SRRM1C7800 CAD Models
SRRM1C7800 Part Data Attributes
|
SRRM1C7800
Alps Alpine Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SRRM1C7800
Alps Alpine Co Ltd
Rotary Switch, 12 Positions, SP12T, Circular, 0.25A, 30VDC, 16 PCB Hole Cnt, Solder Terminal, Rotary Shaft Actuator, Through Hole-straight,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ALPS ALPINE CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Factory Lead Time | 20 Weeks | |
Actuator Length | 0.551 inch | |
Actuator Type | ROTARY SHAFT | |
Body Height | 15.6972 mm | |
Body Length or Diameter | 24.003 mm | |
Bushing Diameter | 0.354 inch | |
Bushing Length | 0.236 inch | |
Bushing Type | M9X0.75 | |
Contact Current(DC)-Max | 0.25 A | |
Contact (DC) Max Rating R Load | 0.25A@30VDC | |
Contact Resistance | 0.06 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 10000 Cycle(s) | |
Indexing Angle | 30 deg | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 12 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
PCB Hole Count | 16 | |
Surface Mount | NO | |
Switch Action | CIRCULAR | |
Switch Function | SP12T | |
Switch Type | ROTARY SWITCH | |
Terminal Length | 0.126 inch | |
Termination Type | SOLDER |