Part Details for SRRM264300 by Alps Alpine Co Ltd
Overview of SRRM264300 by Alps Alpine Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SRRM264300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Rotary DP6T 6 Flatted Shaft PC Pins 0.25A 30VDC Bulk RoHS: Compliant |
371 In Stock |
|
$7.5000 / $12.0400 | Buy Now |
|
LCSC | 30 Shorting 6 2 250mA 30V Plugin Rotary Switches ROHS | 1 |
|
$2.8960 / $4.2976 | Buy Now |
|
Master Electronics | Switch Rotary DP6T 6 Flatted Shaft PC Pins 0.25A 30VDC Bulk RoHS: Compliant |
371 In Stock |
|
$7.5000 / $12.0400 | Buy Now |
Part Details for SRRM264300
SRRM264300 CAD Models
SRRM264300 Part Data Attributes
|
SRRM264300
Alps Alpine Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SRRM264300
Alps Alpine Co Ltd
Rotary Switch, 6 Positions, Circular, 0.25A, 30VDC, 14 PCB Hole Cnt, Solder Terminal, Rotary Shaft Actuator, Through Hole-straight,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ALPS ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Factory Lead Time | 20 Weeks | |
Actuator Length | 0.472 inch | |
Actuator Type | FLAT TYPE | |
Body Breadth | 24.8 mm | |
Body Height | 14.5 mm | |
Body Length or Diameter | 31 mm | |
Bushing Diameter | 0.354 inch | |
Bushing Length | 0.362 inch | |
Bushing Type | M9X0.75 | |
Contact Current(DC)-Max | 0.25 A | |
Contact (DC) Max Rating R Load | 0.25A@30VDC | |
Contact Resistance | 0.06 mΩ | |
Contact Timing | MAKE-BEFORE-BREAK | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 10000 Cycle(s) | |
Indexing Angle | 30 deg | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 6 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
PCB Hole Count | 14 | |
Packing Method | BOX; TRAY | |
Solderability | HAND | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DP6T | |
Switch Type | ROTARY SWITCH | |
Terminal Length | 0.126 inch | |
Termination Type | SOLDER |